TDK DEA102450BT-1278A2
| Manufacturer | |
| MPN | DEA102450BT-1278A2 |
| LCSC Part # | C524920 |
| Packaging | SMD-4P,1x0.5mm |
| Customer # | |
| Key Attributes | Multilayer Band Pass Filter For 2400 - 2500MHz |
| Datasheet | TDK DEA102450BT-1278A2 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,1x0.5mm | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - | |
| Type of Filter | Bandpass | |
| Cut-Off Frequency | - | |
| Attenuation | 22dB | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 2.36dB |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,1x0.5mm | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - |
| Type | Description | |
|---|---|---|
| Type of Filter | Bandpass | |
| Cut-Off Frequency | - | |
| Attenuation | 22dB | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 2.36dB |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- General electronic equipment (AV equipment, telecommunications equipment, home appliances, entertainment equipment, computer equipment, personal devices, office equipment, measurement equipment, industrial robots)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,1x0.5mm | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - | |
| Type of Filter | Bandpass | |
| Cut-Off Frequency | - | |
| Attenuation | 22dB | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 2.36dB |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,1x0.5mm | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - |
| Type | Description | |
|---|---|---|
| Type of Filter | Bandpass | |
| Cut-Off Frequency | - | |
| Attenuation | 22dB | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 2.36dB |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- General electronic equipment (AV equipment, telecommunications equipment, home appliances, entertainment equipment, computer equipment, personal devices, office equipment, measurement equipment, industrial robots)
C524920 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |



