DIODES DMT3006LFDFQ-7
| Manufacturer | |
| MPN | DMT3006LFDFQ-7 |
| LCSC Part # | C5248924 |
| Packaging | UDFN2020-6 |
| Customer # | |
| Key Attributes | MOSFET N-CH UDFN2020-6 |
| Datasheet | DIODES DMT3006LFDFQ-7 |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | UDFN2020-6 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 14.1A | |
| Output Capacitance(Coss) | 456pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Reverse Transfer Capacitance (Crss@Vds) | 72pF | |
| RDS(on) | 5.8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.155nF | |
| Gate Charge(Qg) | 8.4nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | UDFN2020-6 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 14.1A | |
| Output Capacitance(Coss) | 456pF |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Reverse Transfer Capacitance (Crss@Vds) | 72pF | |
| RDS(on) | 5.8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.155nF | |
| Gate Charge(Qg) | 8.4nC@10V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to meet the stringent requirements of automotive applications. It is qualified to AEC-Q101, supported by a PPAP and is ideal for use in: Battery Management Application, Power Management Functions, DC-DC Converters
Features
AI Translation
- 0.6mm Profile – Ideal for Low Profile Applications
- PCB Footprint of 4mm²
- Low Gate Threshold Voltage
- Fast Switching Speed
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Suitable for automotive applications requiring specific change control; this part is AEC-Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities
Applications
AI Translation
- Battery Management Application
- Power Management Functions
- DC-DC Converters
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4728 | $ 0.47 |
| 10+ | $ 0.4663 | $ 4.66 |
| 30+ | $ 0.4614 | $ 13.84 |
| 100+ | $ 0.4582 | $ 45.82 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | UDFN2020-6 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 14.1A | |
| Output Capacitance(Coss) | 456pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Reverse Transfer Capacitance (Crss@Vds) | 72pF | |
| RDS(on) | 5.8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.155nF | |
| Gate Charge(Qg) | 8.4nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | UDFN2020-6 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 14.1A | |
| Output Capacitance(Coss) | 456pF |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Reverse Transfer Capacitance (Crss@Vds) | 72pF | |
| RDS(on) | 5.8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.155nF | |
| Gate Charge(Qg) | 8.4nC@10V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to meet the stringent requirements of automotive applications. It is qualified to AEC-Q101, supported by a PPAP and is ideal for use in: Battery Management Application, Power Management Functions, DC-DC Converters
Features
AI Translation
- 0.6mm Profile – Ideal for Low Profile Applications
- PCB Footprint of 4mm²
- Low Gate Threshold Voltage
- Fast Switching Speed
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Suitable for automotive applications requiring specific change control; this part is AEC-Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities
Applications
AI Translation
- Battery Management Application
- Power Management Functions
- DC-DC Converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BMZ18N30 | BORN | DFN-6L(2x2) | 2,570 | $ 0.0801 | ||
| DMT3006LFDF-7 | DIODES | UDFN2020-6 | 6 | $ 0.6588 | ||
| WNM3060-6/TR | WILLSEMI | DFN2x2-6L | 285 | $ 0.3808 | ||
| NTLJS5D0N03CTAG | onsemi | WDFN-6(2x2) | 25 | $ 0.7937 | ||
| CSD17318Q2 | TI | WSON-6(2x2) | 380 | $ 0.2092 | ||
| DMN3020UFDF-7 | DIODES | UDFN2020-6 | 1,755 | $ 0.5622 | ||
| PMPB10ENZ | Nexperia | DFN2020-6 | 2,500 | $ 0.3213 | ||
| SSM6K513NU,LF | TOSHIBA | UDFNB-6(2x2) | 2,555 | $ 0.3006 | ||
| NTLJS4D9N03HTAG | onsemi | WDFN-6(2x2) | 0 | $ 0.5008 | ||
| CSD17318Q2T | TI | WSON-6(2x2) | 0 | $ 1.649 |

