DIODES DMP3045LFVWQ-7
| Manufacturer | |
| MPN | DMP3045LFVWQ-7 |
| LCSC Part # | C5248904 |
| Packaging | PowerDI-3333-8 |
| Customer # | |
| Key Attributes | 30V 1 P-Channel PowerDI-3333-8 Single FETs, MOSFETs RoHS |
| Datasheet | DIODES DMP3045LFVWQ-7 |
| RoHS Compliance | 4 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | PowerDI-3333-8 | |
| Drain to Source Voltage | 30V | |
| Number | 1 P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | PowerDI-3333-8 |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 30V | |
| Number | 1 P-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to meet the stringent requirements of automotive applications. It is AEC-Q101 compliant with PPAP support, making it ideal for the following applications:
- Backlighting
- Power management
- DC-DC converters
Features
AI Translation
- Low on-resistance RDS(ON) — minimizes conduction losses
- Compact package with high thermal efficiency, enabling higher-density end products
- Occupies only 33% of the board area of an SO-8 package, enabling smaller end products
- Gate ESD protection
- Fully lead-free and RoHS compliant
- Halogen- and antimony-free "Green" device
- DIODES™ DMP3045LFVWQ is suited for automotive applications requiring specific change control; the device is AEC-Q101 qualified, PPAP capable, and manufactured in an IATF 16949 certified facility.
Applications
AI Translation
- Backlight Illumination - Power Management Functions - DC-DC Converter
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.576 | $ 0.58 |
| 200+ | $ 0.2241 | $ 44.82 |
| 500+ | $ 0.2162 | $ 108.10 |
| 1,000+ | $ 0.2115 | $ 211.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | PowerDI-3333-8 | |
| Drain to Source Voltage | 30V | |
| Number | 1 P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | PowerDI-3333-8 |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 30V | |
| Number | 1 P-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to meet the stringent requirements of automotive applications. It is AEC-Q101 compliant with PPAP support, making it ideal for the following applications:
- Backlighting
- Power management
- DC-DC converters
Features
AI Translation
- Low on-resistance RDS(ON) — minimizes conduction losses
- Compact package with high thermal efficiency, enabling higher-density end products
- Occupies only 33% of the board area of an SO-8 package, enabling smaller end products
- Gate ESD protection
- Fully lead-free and RoHS compliant
- Halogen- and antimony-free "Green" device
- DIODES™ DMP3045LFVWQ is suited for automotive applications requiring specific change control; the device is AEC-Q101 qualified, PPAP capable, and manufactured in an IATF 16949 certified facility.
Applications
AI Translation
- Backlight Illumination - Power Management Functions - DC-DC Converter
C5248904 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

