TECH PUBLIC TPNTJD1155LT1G
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPNTJD1155LT1G |
| LCSC Part # | C5246385 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | Load Switch with Level-Shift |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Operating Temperature | -55℃~+150℃ | |
| Features | - | |
| number of channels | 1 | |
| Control Input Logic | - | |
| Maximum Continuous Current | 1.3A | |
| RDS(on) | 150mΩ | |
| Operating Voltage | 1.8V~8V | |
| Type | Load Switch |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Extremely Low RDS(on) P-Channel Load Switch MOSFET
Features
AI Translation
- Low Profile, Small Footprint Package
- VIN Range 1.8 to 8.0 V
- ON/OFF Range 1.5 to 8.0 V
- Level Shift MOSFET is ESD Protected
Applications
AI Translation
- Battery Packs
- Battery-Powered Portable Equipment
- Cellular and Cordless Telephones
In-Stock: 7,185
7,185 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1906 | $ 0.95 |
| 50+ | $ 0.1504 | $ 7.52 |
| 150+ | $ 0.1332 | $ 19.98 |
| 500+ | $ 0.1118 | $ 55.90 |
| 3,000+ | $ 0.0974 | $ 292.20 |
| 6,000+ | $ 0.0917 | $ 550.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Operating Temperature | -55℃~+150℃ | |
| Features | - | |
| number of channels | 1 | |
| Control Input Logic | - | |
| Maximum Continuous Current | 1.3A | |
| RDS(on) | 150mΩ | |
| Operating Voltage | 1.8V~8V | |
| Type | Load Switch |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Extremely Low RDS(on) P-Channel Load Switch MOSFET
Features
AI Translation
- Low Profile, Small Footprint Package
- VIN Range 1.8 to 8.0 V
- ON/OFF Range 1.5 to 8.0 V
- Level Shift MOSFET is ESD Protected
Applications
AI Translation
- Battery Packs
- Battery-Powered Portable Equipment
- Cellular and Cordless Telephones
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



