DIODES DDTC123TE-7-F
| Manufacturer | |
| MPN | DDTC123TE-7-F |
| LCSC Part # | C5245863 |
| Packaging | SOT-523 |
| Customer # | |
| Key Attributes | TRANS PREBIAS NPN 50V SOT-523 |
| Datasheet | DIODES DDTC123TE-7-F |
| RoHS Compliance | 5 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-523 | |
| Current - Collector Cutoff | 0.5uA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Vce Saturation(VCE(sat)) | - | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | - | |
| Input Resistor | 2.2kΩ | |
| Resistor Ratio | - | |
| Pd - Power Dissipation | 150mW | |
| Voltage - Input(Max)(VI(off)) | - | |
| Input Voltage (VI(on)@Ic,Vce) | - | |
| Operating temperature | -55℃~+150℃ | |
| type | NPN | |
| Number | 1 NPN (Pre-Biased) |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-523 | |
| Current - Collector Cutoff | 0.5uA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Vce Saturation(VCE(sat)) | - | |
| Current - Collector(Ic) | 100mA |
| Type | Description | |
|---|---|---|
| Output Voltage(VO(on)) | - | |
| Input Resistor | 2.2kΩ | |
| Resistor Ratio | - | |
| Pd - Power Dissipation | 150mW | |
| Voltage - Input(Max)(VI(off)) | - | |
| Input Voltage (VI(on)@Ic,Vce) | - | |
| Operating temperature | -55℃~+150℃ | |
| type | NPN | |
| Number | 1 NPN (Pre-Biased) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Epitaxial Planar Die Construction
- Complementary PNP Types Available (DDTA)
- Built-In Biasing Resistor, R1 Only
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- The DDTC (R1-ONLY SERIES) E is suitable for automotive applications requiring specific change control; this part is AEC-Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-523 | |
| Current - Collector Cutoff | 0.5uA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Vce Saturation(VCE(sat)) | - | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | - | |
| Input Resistor | 2.2kΩ | |
| Resistor Ratio | - | |
| Pd - Power Dissipation | 150mW | |
| Voltage - Input(Max)(VI(off)) | - | |
| Input Voltage (VI(on)@Ic,Vce) | - | |
| Operating temperature | -55℃~+150℃ | |
| type | NPN | |
| Number | 1 NPN (Pre-Biased) |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-523 | |
| Current - Collector Cutoff | 0.5uA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Vce Saturation(VCE(sat)) | - | |
| Current - Collector(Ic) | 100mA |
| Type | Description | |
|---|---|---|
| Output Voltage(VO(on)) | - | |
| Input Resistor | 2.2kΩ | |
| Resistor Ratio | - | |
| Pd - Power Dissipation | 150mW | |
| Voltage - Input(Max)(VI(off)) | - | |
| Input Voltage (VI(on)@Ic,Vce) | - | |
| Operating temperature | -55℃~+150℃ | |
| type | NPN | |
| Number | 1 NPN (Pre-Biased) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Epitaxial Planar Die Construction
- Complementary PNP Types Available (DDTA)
- Built-In Biasing Resistor, R1 Only
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- The DDTC (R1-ONLY SERIES) E is suitable for automotive applications requiring specific change control; this part is AEC-Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities
C5245863 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



