LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES DDTC113TE-7-F

Manufacturer
MPN
DDTC113TE-7-F
LCSC Part #
C5245832
Packaging
SOT-523
Customer #
Key Attributes
TRANS PREBIAS NPN 50V SOT-523
DatasheetDIODES DDTC113TE-7-F
RoHS Compliance4 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
ManufacturerDIODES
PackagingSOT-523
Current - Collector Cutoff500nA
Transition frequency(fT)250MHz
Collector - Emitter Voltage VCEO50V
Emitter-Base Voltage VEBO5V
DC Current Gain100
Vce Saturation(VCE(sat))300mV
Current - Collector(Ic)100mA
Output Voltage(VO(on))-
Input Resistor1kΩ
Resistor Ratio-
Pd - Power Dissipation150mW
Voltage - Input(Max)(VI(off))-
Input Voltage (VI(on)@Ic,Vce)-
Operating temperature-55℃~+150℃
typeNPN
Number1 NPN (Pre-Biased)

Features

AI Translation
  • Epitaxial Planar Die Construction
  • Complementary PNP Types Available (DDTA)
  • Built-In Biasing Resistor, R1 Only
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • The DDTC (R1-ONLY SERIES) E is suitable for automotive applications requiring specific change control; this part is AEC-Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities