LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES ADA114YUQ-13

Manufacturer
MPN
ADA114YUQ-13
LCSC Part #
C5245690
Packaging
SOT-363
Customer #
Key Attributes
TRANS PREBIAS 50V SOT-363
DatasheetDIODES ADA114YUQ-13
RoHS Compliance5 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased
ManufacturerDIODES
PackagingSOT-363
Current - Collector Cutoff-
Transition frequency(fT)250MHz
Emitter-Base Voltage VEBO-
DC Current Gain68
Vce Saturation(VCE(sat))-
Operating Temperature-55℃~+150℃
Output Voltage(VO(on))300mV@5mA,0.25mA
Input Resistor10kΩ
Resistor Ratio4.7
Pd - Power Dissipation270mW
Current - Collector(Ic)100mA
Voltage - Input(Max)(VI(off))300mV
Input Voltage (VI(on)@Ic,Vce)1.4V@1mA,300mV
Collector - Emitter Voltage VCEO50V
typePNP
Number2 PNP Pre-Biased Transistors

Features

AI Translation
  • Epitaxial Planar Die Construction
  • Built-In Biasing Resistors
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free "Green" Device