DIODES ZTX415
| Manufacturer | |
| MPN | ZTX415 |
| LCSC Part # | C5245685 |
| Packaging | E-Line |
| Customer # | |
| Key Attributes | TRANS NPN 100V 500mA E-Line |
| Datasheet | DIODES ZTX415 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | E-Line | |
| Current - Collector Cutoff | 10uA | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 40MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 25 | |
| Pd - Power Dissipation | 680mW | |
| Current - Collector(Ic) | 500mA | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | E-Line | |
| Current - Collector Cutoff | 10uA | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 40MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 6V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 25 | |
| Pd - Power Dissipation | 680mW | |
| Current - Collector(Ic) | 500mA | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Avalanche Transistor
- 60A Peak Avalanche Current (Pulse Width = 20ns)
- BV<sub>CES</sub> > 260V
- BV<sub>CEO</sub> > 100V
- Specifically Designed for Avalanche Mode Operation
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.0501 | $ 11.05 |
| 10+ | $ 10.2741 | $ 102.74 |
| 30+ | $ 8.9313 | $ 267.94 |
| 100+ | $ 7.7595 | $ 775.95 |
Standard Packaging4000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | E-Line | |
| Current - Collector Cutoff | 10uA | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 40MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 25 | |
| Pd - Power Dissipation | 680mW | |
| Current - Collector(Ic) | 500mA | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | E-Line | |
| Current - Collector Cutoff | 10uA | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 40MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 6V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 25 | |
| Pd - Power Dissipation | 680mW | |
| Current - Collector(Ic) | 500mA | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Avalanche Transistor
- 60A Peak Avalanche Current (Pulse Width = 20ns)
- BV<sub>CES</sub> > 260V
- BV<sub>CEO</sub> > 100V
- Specifically Designed for Avalanche Mode Operation
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
C5245685 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MPSA42 | onsemi | TO-92 | 350 | $ 0.2402 | ||
| 3DD13002B(RANGE:25-30) | JSCJ | TO-92 | 390 | $0.0208 $0.0519 | ||
| PHD13003C,126 | WeEn | TO-92 | 2,270 | $ 0.2417 | ||
| 3DD4243DY | Jilin Sino-Microelectronics | TO-92-3 | 1,990 | $ 0.0613 | ||
| PHD13003C,412 | WeEn | TO-92 | 130 | $ 0.2469 | ||
| ZTX415STZ | DIODES | - | 0 | $ 19.3593 | ||
| 3DD4251T | Jilin Sino-Microelectronics | TO-92-3 | 0 | $ 0.0325 |



