LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES ZVN3306F

Manufacturer
MPN
ZVN3306F
LCSC Part #
C5245465
Packaging
SOT-23
Customer #
Key Attributes
MOSFET N-CH 60V SOT-23
DatasheetDIODES ZVN3306F
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerDIODES
PackagingSOT-23
Output Capacitance(Coss)25pF
Ciss-Input Capacitance35pF
Pd - Power Dissipation330mW
Configuration-
Operating Temperature-55℃~+150℃
Drain to Source Voltage60V
Current - Continuous Drain(Id)150mA
Reverse Transfer Capacitance (Crss)8pF
RDS(on)5Ω@10V
Number1 N-channel
Gate Charge(Qg)-
Vgs±20V
Gate Threshold Voltage (Vgs(th))2.4V
TypeN-Channel

Features

AI Translation
  • RDS(on) = 5Ω 60 Volt V