DIODES DFLR1600Q-7
| Manufacturer | |
| MPN | DFLR1600Q-7 |
| LCSC Part # | C5245028 |
| Packaging | PowerDI-123 |
| Customer # | |
| Key Attributes | DIODE STANDARD 600V 1A Power-DI-123 |
| Datasheet | DIODES DFLR1600Q-7 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | PowerDI-123 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 3uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 25A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | PowerDI-123 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 3uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 25A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This series is packaged in the compact, low profile PowerDI123 package. Providing low forward voltage drop, this device is ideal for use in general rectification applications such as: Power Supply Applications, DC-DC Converters, AC-DC Adaptors/Chargers, Freewheeling Diodes, Inverters
Features
AI Translation
- Glass Passivated Die Construction
- Ideally Suited for Automated Assembly
- Low Forward Voltage Drop
- Low Profile Design, Package Height Less than 1.1mm
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- Patented Interlocking Clip Design for High Surge Capacity, US Patent #7,095,113
Applications
AI Translation
- Power Supply Applications
- DC-DC Converters
- AC-DC Adaptors/Chargers
- Freewheeling Diodes
- Inverters
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | PowerDI-123 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 3uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 25A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | PowerDI-123 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 3uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 25A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This series is packaged in the compact, low profile PowerDI123 package. Providing low forward voltage drop, this device is ideal for use in general rectification applications such as: Power Supply Applications, DC-DC Converters, AC-DC Adaptors/Chargers, Freewheeling Diodes, Inverters
Features
AI Translation
- Glass Passivated Die Construction
- Ideally Suited for Automated Assembly
- Low Forward Voltage Drop
- Low Profile Design, Package Height Less than 1.1mm
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- Patented Interlocking Clip Design for High Surge Capacity, US Patent #7,095,113
Applications
AI Translation
- Power Supply Applications
- DC-DC Converters
- AC-DC Adaptors/Chargers
- Freewheeling Diodes
- Inverters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



