LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES AP61200Z6-7

Manufacturer
MPN
AP61200Z6-7
LCSC Part #
C5244556
Packaging
SOT-563
Customer #
Key Attributes
2A synchronous buck converter with a wide input voltage range of 2.3V to 5.5V
DatasheetDIODES AP61200Z6-7
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerDIODES
PackagingSOT-563
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching1.3MHz
FunctionStep-down type
Number of Outputs1
FeaturesLight load efficient mode;Output discharge;Cycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage2.3V~5.5V
Switch tube (built-in/external)Built-in
Output Current2A
Output Voltage600mV~3.6V
Quiescent Current19uA

Introduction

AI Translation

The DIODES AP61200 / DIODES AP61201 / DIODES AP61202 / DIODES AP61203 is a 2A, synchronous buck converter with a wide input voltage range of 2.3V to 5.5V. The device fully integrates a 110mΩ high-side power MOSFET and an 80mΩ low-side power MOSFET to provide high-efficiency step-down DC-DC conversion. The AP61200/AP61201/AP61202/AP61203 device is easily used by minimizing the external component count due to its adoption of Constant On-Time (COT) control to achieve fast transient response, easy loop stabilization, and low output voltage ripple. The device is available in a SOT563 package.

Features

AI Translation
  • VIN: 2.3V to 5.5V
  • Output Voltage (VOUT): 0.6V to 3.6V
  • 2A Continuous Output Current
  • 0.6V ±2% Reference Voltage
  • 19μA Low Quiescent Current (Pulse Frequency Modulation)
  • 1.3MHz Switching Frequency VIN = 5V, VOUT Δ = 1.8V
  • Up to 89% Efficiency at 5mA Light Load Operation Mode Options
    • Pulse Frequency Modulation: AP61200 and AP61202
    • Force Pulse Width Modulation: AP61201 and AP61203
  • Power-Good Indicator
    • AP61202 and AP61203
  • Protection Circuitry
    • Undervoltage Lockout (UVLO)
    • VIN Overvoltage Protection (OVP)
    • Peak Current Limit
    • Valley Current Limit
    • Thermal Shutdown
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • 5V distributed power bus supplies
  • White goods and small home appliances
  • FPGA, DSP, and ASIC supplies
  • Network video cameras
  • Wireless routers
  • Consumer electronics General purpose point of loads