TDSEMIC SN74LS573-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | SN74LS573-TD |
| LCSC Part # | C52437592 |
| Packaging | SOP-20 |
| Customer # | |
| Key Attributes | D Latch 2V~6V 8 12ns SOP-20 Latches |
| Datasheet | TDSEMIC SN74LS573-TD |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-20 | |
| Quiescent Current | 4mA | |
| Series | 74LS | |
| Logic Type | D Latch | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Operating Temperature | 0℃~+70℃ | |
| Current - Output Low(IOL) | 8mA | |
| Current - Output High(IOH) | 0.4mA | |
| Setup Time | 20ns | |
| Number of Gates | 8 | |
| Hold Time | 0ns | |
| Propagation Delay | 12ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-20 | |
| Quiescent Current | 4mA | |
| Series | 74LS | |
| Logic Type | D Latch | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Current - Output Low(IOL) | 8mA | |
| Current - Output High(IOH) | 0.4mA | |
| Setup Time | 20ns | |
| Number of Gates | 8 | |
| Hold Time | 0ns | |
| Propagation Delay | 12ns |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
SN74LS573-TD is an octal transparent D-type latch with 3-state outputs, featuring 8 channels.
Features
AI Translation
- Operating voltage range 2V to 6V
- Maximum propagation delay tPD of 57ns at 4.5V
- Typical output low level VOL < 0.17V at VCC = 4.5V, TA = 25°C
- Typical output high level VOH > 4.3V at VCC = 4.5V, TA = 25°C
- Latch-up performance ≤ 250mA
- ESD protection:
- HBM: Compliant with ANSI/ESDA/JEDEC JS-001 2023, exceeds 2500V
- CDM: Compliant with ANSI/ESDA/JEDEC JS-002 2022, exceeds 1500V
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-20 | |
| Quiescent Current | 4mA | |
| Series | 74LS | |
| Logic Type | D Latch | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Operating Temperature | 0℃~+70℃ | |
| Current - Output Low(IOL) | 8mA | |
| Current - Output High(IOH) | 0.4mA | |
| Setup Time | 20ns | |
| Number of Gates | 8 | |
| Hold Time | 0ns | |
| Propagation Delay | 12ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-20 | |
| Quiescent Current | 4mA | |
| Series | 74LS | |
| Logic Type | D Latch | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Current - Output Low(IOL) | 8mA | |
| Current - Output High(IOH) | 0.4mA | |
| Setup Time | 20ns | |
| Number of Gates | 8 | |
| Hold Time | 0ns | |
| Propagation Delay | 12ns |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
SN74LS573-TD is an octal transparent D-type latch with 3-state outputs, featuring 8 channels.
Features
AI Translation
- Operating voltage range 2V to 6V
- Maximum propagation delay tPD of 57ns at 4.5V
- Typical output low level VOL < 0.17V at VCC = 4.5V, TA = 25°C
- Typical output high level VOH > 4.3V at VCC = 4.5V, TA = 25°C
- Latch-up performance ≤ 250mA
- ESD protection:
- HBM: Compliant with ANSI/ESDA/JEDEC JS-001 2023, exceeds 2500V
- CDM: Compliant with ANSI/ESDA/JEDEC JS-002 2022, exceeds 1500V
C52437592 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



