LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

NXP 74HC14N

Manufacturer
MPN
74HC14N
LCSC Part #
C5243
Packaging
DIP-14-300mil
Customer #
Key Attributes
Schmitt trigger 6 12ns@6V,50pF DIP-14-300mil Gates and Inverters
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNXP
PackagingDIP-14-300mil
Logic Family74HC
Input Logic Level - High-
Input TypeSchmitt trigger
Operating Temperature-
Input Logic Level - Low-
Output Logic Level - High-
Quiescent Current(Iq)-
Voltage - Supply-
Number of Channels6
Current - Output High(IOH)-
Propagation Delay12ns@6V,50pF
Output Logic Level - Low-
Current - Output Low(IOL)-