DEALON FC-1.0B-24P-50mm
| Manufacturer | DEALONAsian Brands |
| MPN | FC-1.0B-24P-50mm |
| LCSC Part # | C5242885 |
| Packaging | P=1mm |
| Customer # | |
| Key Attributes | CABLE FFC/FPC 24POS 1mm |
| Datasheet | DEALON FC-1.0B-24P-50mm |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | DEALON | |
| Packaging | P=1mm | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 24P | |
| Pitch | 1mm | |
| Contact Location | Same Side | |
| Total Length | 5cm |
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | DEALON | |
| Packaging | P=1mm | |
| Insert Thickness | 0.3mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 24P | |
| Pitch | 1mm | |
| Contact Location | Same Side | |
| Total Length | 5cm |
Help & FeedbackShow similar products (0) >
In-Stock: 1,045
1,045 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1184 | $ 0.59 |
| 50+ | $ 0.0942 | $ 4.71 |
| 200+ | $ 0.0791 | $ 15.82 |
| 500+ | $ 0.0701 | $ 35.05 |
| 2,500+ | $ 0.0628 | $ 157.00 |
| 5,000+ | $ 0.0592 | $ 296.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | DEALON | |
| Packaging | P=1mm | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 24P | |
| Pitch | 1mm | |
| Contact Location | Same Side | |
| Total Length | 5cm |
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | DEALON | |
| Packaging | P=1mm | |
| Insert Thickness | 0.3mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 24P | |
| Pitch | 1mm | |
| Contact Location | Same Side | |
| Total Length | 5cm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



