XKB Connection X4621WRS-2x22IS-C40D64
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X4621WRS-2x22IS-C40D64 |
| LCSC Part # | C5242483 |
| Packaging | SMD,P=2mm |
| Customer # | |
| Key Attributes | Pin Header 44 Position 2mm Pitch Dual Row -40℃~+105℃ |
| Datasheet | XKB Connection X4621WRS-2x22IS-C40D64 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=2mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 3A | |
| Insulation Height | 2mm | |
| Length of Mating Pin | - | |
| Number of PINs | 44P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Length of End Connection Pin | - | |
| Color | Black | |
| Pin Structure | 2x22P | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=2mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Insulation Height | 2mm | |
| Length of Mating Pin | - | |
| Number of PINs | 44P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Length of End Connection Pin | - | |
| Color | Black | |
| Pin Structure | 2x22P | |
| Row Spacing | 2mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1259 | $ 1.13 |
| 300+ | $ 0.4365 | $ 130.95 |
| 600+ | $ 0.4213 | $ 252.78 |
| 900+ | $ 0.4137 | $ 372.33 |
Standard Packaging300/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=2mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 3A | |
| Insulation Height | 2mm | |
| Length of Mating Pin | - | |
| Number of PINs | 44P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Length of End Connection Pin | - | |
| Color | Black | |
| Pin Structure | 2x22P | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=2mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Insulation Height | 2mm | |
| Length of Mating Pin | - | |
| Number of PINs | 44P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Length of End Connection Pin | - | |
| Color | Black | |
| Pin Structure | 2x22P | |
| Row Spacing | 2mm |
Help & FeedbackShow similar products (0) >
C5242483 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

