TI BQ25010RHLR
| Manufacturer | |
| MPN | BQ25010RHLR |
| LCSC Part # | C524246 |
| Packaging | VQFN-20(3.5x4.5) |
| Customer # | |
| Key Attributes | Single-Chip Charger and DC/DC Converter IC for Portable Applications |
| Datasheet | TI BQ25010RHLR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TI | |
| Packaging | VQFN-20(3.5x4.5) | |
| Features | Trickle charging;Constant current charging;Constant voltage charging;Automatic recharge;Charge termination;Programmable charging current;Soft-start;Under-voltage lockout | |
| Voltage - Supply | 4.5V~6.5V | |
| Quiescent Current | 15uA | |
| Battery Temperature Detection | Not supported | |
| 0V Battery Charge | Support | |
| Operating Temperature | -40℃~+125℃ | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | 1 | |
| Charge Current - Max | 500mA | |
| Charging Saturation Voltage | 4.2V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TI | |
| Packaging | VQFN-20(3.5x4.5) | |
| Features | Trickle charging;Constant current charging;Constant voltage charging;Automatic recharge;Charge termination;Programmable charging current;Soft-start;Under-voltage lockout | |
| Voltage - Supply | 4.5V~6.5V | |
| Quiescent Current | 15uA | |
| Battery Temperature Detection | Not supported |
| Type | Description | |
|---|---|---|
| 0V Battery Charge | Support | |
| Operating Temperature | -40℃~+125℃ | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | 1 | |
| Charge Current - Max | 500mA | |
| Charging Saturation Voltage | 4.2V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TI | |
| Packaging | VQFN-20(3.5x4.5) | |
| Features | Trickle charging;Constant current charging;Constant voltage charging;Automatic recharge;Charge termination;Programmable charging current;Soft-start;Under-voltage lockout | |
| Voltage - Supply | 4.5V~6.5V | |
| Quiescent Current | 15uA | |
| Battery Temperature Detection | Not supported | |
| 0V Battery Charge | Support | |
| Operating Temperature | -40℃~+125℃ | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | 1 | |
| Charge Current - Max | 500mA | |
| Charging Saturation Voltage | 4.2V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TI | |
| Packaging | VQFN-20(3.5x4.5) | |
| Features | Trickle charging;Constant current charging;Constant voltage charging;Automatic recharge;Charge termination;Programmable charging current;Soft-start;Under-voltage lockout | |
| Voltage - Supply | 4.5V~6.5V | |
| Quiescent Current | 15uA | |
| Battery Temperature Detection | Not supported |
| Type | Description | |
|---|---|---|
| 0V Battery Charge | Support | |
| Operating Temperature | -40℃~+125℃ | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | 1 | |
| Charge Current - Max | 500mA | |
| Charging Saturation Voltage | 4.2V |
Help & FeedbackShow similar products (0) >
C524246 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

