VBsemi Elec MTD2955VT4G-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | MTD2955VT4G-VB |
| LCSC Part # | C5240578 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 30A TO-252 |
| Datasheet | VBsemi Elec MTD2955VT4G-VB |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 120pF | |
| Current - Continuous Drain(Id) | 30A | |
| Ciss-Input Capacitance | 1nF | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss) | 100pF | |
| RDS(on) | 61mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 10nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 120pF | |
| Current - Continuous Drain(Id) | 30A | |
| Ciss-Input Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss) | 100pF | |
| RDS(on) | 61mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 10nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% single-pulse avalanche energy tested
Applications
AI Translation
- Load Switch
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 154
154 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6018$ 0.5116 | $ 0.51 |
| 10+ | $ 0.4906$ 0.4171 | $ 4.17 |
| 30+ | $ 0.4351$ 0.3699 | $ 11.10 |
| 100+ | $ 0.3795$ 0.3226 | $ 32.26 |
| 500+ | $ 0.3319$ 0.2822 | $ 141.10 |
| 1,000+ | $ 0.3144$ 0.2673 | $ 267.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 120pF | |
| Current - Continuous Drain(Id) | 30A | |
| Ciss-Input Capacitance | 1nF | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss) | 100pF | |
| RDS(on) | 61mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 10nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 120pF | |
| Current - Continuous Drain(Id) | 30A | |
| Ciss-Input Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss) | 100pF | |
| RDS(on) | 61mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 10nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% single-pulse avalanche energy tested
Applications
AI Translation
- Load Switch
C5240578 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SPD08P06PG-VB | VBsemi Elec | Similar | TO-252 | 30 | $0.5107 $0.6008 | ||
| MTD2955T4G-VB | VBsemi Elec | Similar | TO-252 | 40 | $0.4859 $0.5716 | ||
| SFR9024TF-VB | VBsemi Elec | Similar | TO-252 | 50 | $0.5048 $0.5938 | ||
| 2SJ314-01S-VB | VBsemi Elec | Similar | TO-252 | 50 | $0.4859 $0.5716 | ||
| AP9576GH-VB | VBsemi Elec | Similar | TO-252 | 30 | $0.5048 $0.5938 |



