LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW LM139DR(UMW) product image
  • LM139DR(UMW) thumbnail 1
  • LM139DR(UMW) thumbnail 2
  • LM139DR(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW LM139DR(UMW)

Manufacturer
UMWAsian Brands
MPN
LM139DR(UMW)
LCSC Part #
C5236697
Packaging
SOP-14
Customer #
Key Attributes
2mV 25nA Four channels SOP-14 Linear Comparators RoHS
DatasheetUMW LM139DR(UMW)
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerUMW
PackagingSOP-14
Output Type-
Rail to Rail-
Quiescent Current800uA
Output ModeTTL;CMOS
Propagation Delay Time300ns
Operating Temperature-40℃~+125℃
Features-
Dual Supply1V~18V;-18V~-1V
Input Hysteresis Voltage (Vhys)-
Common Mode Rejection Ratio(CMRR)-
Vos - Input Offset Voltage2mV
Ib - Input Bias Current25nA
Number of ChannelsFour channels
Input Offset Voltage Drift(Vos TC)-
Input Offset Current(Ios)3nA
Single Supply2V~36V
Response Time (tr)1.3us;0.3us

Features

AI Translation
  • Wide supply voltage range
  • Single supply: 2V to 36V (non-V suffix devices tested to 30V, V suffix devices tested to 32V)
  • Dual supply: ±1V to ±18V (non-V suffix devices tested to ±15V, V suffix devices tested to ±16V)
  • Low supply current drain, independent of supply voltage: 0.8mA (typical)
  • Low input bias current: 25nA (typical)
  • Low input offset current: 3nA (typical) (LM139)
  • Low input offset voltage: 2mV (typical)
  • Common-mode input voltage range includes ground
  • Differential input voltage range equal to maximum rated supply voltage: ±36V
  • Low output saturation voltage
  • Output compatible with TTL, MOS, and CMOS