UMW IRLML0060TR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | IRLML0060TR(UMW) |
| LCSC Part # | C5236684 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 60V 2.7A SOT-23 |
| Datasheet | UMW IRLML0060TR(UMW) |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 2.7A | |
| Ciss-Input Capacitance | 290pF | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Transfer Capacitance (Crss) | 21pF | |
| RDS(on) | 92mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 2.5nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 2.7A | |
| Ciss-Input Capacitance | 290pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.25W | |
| Reverse Transfer Capacitance (Crss) | 21pF | |
| RDS(on) | 92mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 2.5nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This device utilizes advanced trench technology to deliver superior low on-resistance and low gate charge characteristics, suitable for load switching or PWM applications.
Features
AI Translation
- Compatible with existing SMT
- RoHS compliant, bromine-free, halogen-free
- VDS = 60V
- RDS(ON) < 92mΩ (VGS = 10V)
- RDS(ON) < 116mΩ (VGS = 4.5V)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 2.7A | |
| Ciss-Input Capacitance | 290pF | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Transfer Capacitance (Crss) | 21pF | |
| RDS(on) | 92mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 2.5nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 2.7A | |
| Ciss-Input Capacitance | 290pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.25W | |
| Reverse Transfer Capacitance (Crss) | 21pF | |
| RDS(on) | 92mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 2.5nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This device utilizes advanced trench technology to deliver superior low on-resistance and low gate charge characteristics, suitable for load switching or PWM applications.
Features
AI Translation
- Compatible with existing SMT
- RoHS compliant, bromine-free, halogen-free
- VDS = 60V
- RDS(ON) < 92mΩ (VGS = 10V)
- RDS(ON) < 116mΩ (VGS = 4.5V)
C5236684 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
