VISHAY FEPF16GT-E3/45
| Manufacturer | |
| MPN | FEPF16GT-E3/45 |
| LCSC Part # | C5236667 |
| Packaging | TO-220-3 |
| Customer # | |
| Key Attributes | Diode 400V 16A TO-220-3 |
| Datasheet | VISHAY FEPF16GT-E3/45 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TO-220-3 | |
| Non-Repetitive Peak Forward Surge Current | 125A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 16A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 50ns | |
| Pd - Power Dissipation | - | |
| Voltage - DC Reverse(Vr) | 400V | |
| Reverse Leakage Current (Ir) | 10uA | |
| Voltage - Forward(Vf@If) | 1.5V@8A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TO-220-3 | |
| Non-Repetitive Peak Forward Surge Current | 125A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 16A |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 50ns | |
| Pd - Power Dissipation | - | |
| Voltage - DC Reverse(Vr) | 400V | |
| Reverse Leakage Current (Ir) | 10uA | |
| Voltage - Forward(Vf@If) | 1.5V@8A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Power pack
- Glass passivated pellet chip junction RoHS
- Ultrafast recovery time COMPLIANT
- Low switching losses, high efficiency
- High forward surge capability
- Meets MSL level 1, per J-STD-020, LF maximum peak of 245 ℃ (for TO-263AB package)
- Solder dip 275 ℃ max. 10 s, per JESD 22-B106 for TO-220AB package
- AEC-Q101 qualified available - Automotive ordering code: base P/NHE3 for D2PAK (TO-263AB package)
Applications
AI Translation
- For use in high frequency rectifier of switching mode power supplies, inverters, freewheeling diodes, DC/DC converters, and other power switching application.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TO-220-3 | |
| Non-Repetitive Peak Forward Surge Current | 125A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 16A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 50ns | |
| Pd - Power Dissipation | - | |
| Voltage - DC Reverse(Vr) | 400V | |
| Reverse Leakage Current (Ir) | 10uA | |
| Voltage - Forward(Vf@If) | 1.5V@8A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TO-220-3 | |
| Non-Repetitive Peak Forward Surge Current | 125A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 16A |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 50ns | |
| Pd - Power Dissipation | - | |
| Voltage - DC Reverse(Vr) | 400V | |
| Reverse Leakage Current (Ir) | 10uA | |
| Voltage - Forward(Vf@If) | 1.5V@8A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Power pack
- Glass passivated pellet chip junction RoHS
- Ultrafast recovery time COMPLIANT
- Low switching losses, high efficiency
- High forward surge capability
- Meets MSL level 1, per J-STD-020, LF maximum peak of 245 ℃ (for TO-263AB package)
- Solder dip 275 ℃ max. 10 s, per JESD 22-B106 for TO-220AB package
- AEC-Q101 qualified available - Automotive ordering code: base P/NHE3 for D2PAK (TO-263AB package)
Applications
AI Translation
- For use in high frequency rectifier of switching mode power supplies, inverters, freewheeling diodes, DC/DC converters, and other power switching application.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| FEP16JT-E3/45 | VISHAY | Similar | TO-220AB-3 | 22 | $ 1.8245 | ||
| MUR2040CT | LGE | Similar | TO-220AB | 567 | $ 0.5913 | ||
| MUR1660CT | LGE | Similar | TO-220AB | 28 | $ 0.5245 | ||
| MUR2080CT | LGE | Similar | TO-220AB | 889 | $ 0.6343 | ||
| MUR1640CT | RUILON | Similar | TO-220AB | 37 | $0.6171 $1.0284 |
5 more alternative parts.View all substitutes



