LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Brightking SCS08C15L07

Manufacturer
BrightkingAsian Brands
MPN
SCS08C15L07
LCSC Part #
C523183
Packaging
SOIC-8
Customer #
Key Attributes
27V 300W@8/20us 16.7V Bidirectional 15V SOIC-8 TVS Diodes RoHS
DatasheetBrightking SCS08C15L07
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerBrightking
PackagingSOIC-8
Clamping Voltage27V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)-
Peak Pulse Power Dissipation (Ppp)300W@8/20us
Voltage - Breakdown16.7V
Number of ChannelsSeven channels
typeESD
PolarityBidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)15V

Introduction

AI Translation

SCS08CXXL07 series are designed to protect sensitive electronics from damage or latch-up due to ESD. They are available with operating data and signal lines, such as RS232, I²C ports, etc. The series features transient overvoltage protection for up to seven lines using only one package. The series meet the immunity requirements of IEC61000 Level 4 (15KV air, 8KV contact discharge).

Features

AI Translation
  • IEC61000-4-2 ESD 15KV Air, 8KV contact compliance
  • SOIC-08 surface mount package
  • Protects seven I/O lines
  • Peak power dissipation of 300W under 8/20μs waveform
  • Working voltage: 5V, 12V, 15V & 24V
  • Low leakage current
  • Low capacitance and clamping voltage
  • Solid-state silicon avalanche technology
  • Lead Free/RoHS compliant
  • Flammability rating UL 94V-0
  • Meets MSL level 1, per J-STD-020

Applications

AI Translation
  • RS-232 and RS-422 data line protection
  • Microprocessor based equipment
  • LAN/WAN equipment
  • Notebooks, desktops, serves
  • I²C serial ports
  • Set Top Box (STB)
  • Serial and Parallel ports
  • Instrumentation
  • Peripherals