MSKSEMI PMEG4010ETR-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | PMEG4010ETR-MS |
| LCSC Part # | C52287485 |
| Packaging | SOD-123FL |
| Customer # | |
| Key Attributes | 40V 1 Independent 550mV@1A 1A SOD-123FL Single Diodes |
| Datasheet | MSKSEMI PMEG4010ETR-MS |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SOD-123FL | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - Forward(Vf@If) | 550mV@1A | |
| Reverse Leakage Current (Ir) | 300uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SOD-123FL | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - Forward(Vf@If) | 550mV@1A | |
| Reverse Leakage Current (Ir) | 300uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Metal-silicon junction, majority carrier conduction
- Low power consumption, high efficiency
- High forward surge current capability
In-Stock: 2,990
2,990 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0742$ 0.0705 | $ 0.71 |
| 100+ | $ 0.0601$ 0.0571 | $ 5.71 |
| 300+ | $ 0.0531$ 0.0505 | $ 15.15 |
| 3,000+ | $ 0.0478$ 0.0455 | $ 136.50 |
| 6,000+ | $ 0.0436$ 0.0415 | $ 249.00 |
| 9,000+ | $ 0.0415$ 0.0395 | $ 355.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SOD-123FL | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - Forward(Vf@If) | 550mV@1A | |
| Reverse Leakage Current (Ir) | 300uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SOD-123FL | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - Forward(Vf@If) | 550mV@1A | |
| Reverse Leakage Current (Ir) | 300uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Metal-silicon junction, majority carrier conduction
- Low power consumption, high efficiency
- High forward surge current capability
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PMEG4010ER-MS | MSKSEMI | SOD-123FL | 2,950 | $0.0705 $0.0742 | ||
| PMEG4010CEGWX-MS | MSKSEMI | SOD-123FL | 2,740 | $0.0632 $0.0665 | ||
| PMEG4010CEGWJ-MS | MSKSEMI | SOD-123FL | 2,570 | $0.0632 $0.0665 | ||
| PMEG4010EH-MS | MSKSEMI | SOD-123FL | 2,110 | $0.0630 $0.0663 | ||
| PMEG40T10ERX-MS | MSKSEMI | SOD-123FL | 1,960 | $0.0632 $0.0665 | ||
| PMEG4010EGWX-MS | MSKSEMI | SOD-123FL | 1,700 | $0.0699 $0.0735 | ||
| PMEG4010CEH-MS | MSKSEMI | SOD-123FL | 1,660 | $0.0699 $0.0735 | ||
| PMEG4010EGWJ-MS | MSKSEMI | SOD-123FL | 230 | $0.0630 $0.0663 | ||
| PMEG60T10ELRX-MS | MSKSEMI | SOD-123FL | 5,850 | $0.0620 $0.0652 | ||
| PMEG6010ETR-MS | MSKSEMI | SOD-123FL | 2,930 | $0.0705 $0.0742 | ||
| PMEG6010ER-MS | MSKSEMI | SOD-123FL | 2,070 | $0.0632 $0.0665 | ||
| PMEG6010CEH-MS | MSKSEMI | SOD-123FL | 2,060 | $0.0630 $0.0663 | ||
| PMEG6010CEGWJ-MS | MSKSEMI | SOD-123FL | 1,770 | $0.0778 $0.0818 | ||
| PMEG6010CEGWX-MS | MSKSEMI | SOD-123FL | 1,670 | $0.0771 $0.0811 | ||
| PMEG6010ELRX-MS | MSKSEMI | SOD-123FL | 1,270 | $0.0630 $0.0663 | ||
| PMEG40T20ERX-MS | MSKSEMI | SOD-123FL | 2,940 | $0.0705 $0.0742 | ||
| PMEG4020ETR-MS | MSKSEMI | SOD-123FL | 2,860 | $0.0628 $0.0661 | ||
| PMEG4020ER-MS | MSKSEMI | SOD-123FL | 2,760 | $0.0632 $0.0665 | ||
| PMEG4030ETRX-MS | MSKSEMI | SOD-123FL | 2,990 | $0.0705 $0.0742 | ||
| PMEG4030ER-MS | MSKSEMI | SOD-123FL | 1,800 | $0.0699 $0.0735 |



