MOT MOT5N50VS
| Manufacturer | MOTAsian Brands |
| MPN | MOT5N50VS |
| LCSC Part # | C52287105 |
| Packaging | ESOP-8 |
| Customer # | |
| Key Attributes | 30W 500V 5A 2V 4.2Ω@10V 1 N-channel N-Channel ESOP-8 Single FETs, MOSFETs |
| Datasheet | MOT MOT5N50VS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MOT | |
| Packaging | ESOP-8 | |
| Output Capacitance(Coss) | 16pF | |
| Pd - Power Dissipation | 30W | |
| Configuration | Standalone | |
| Operating Temperature | - | |
| Drain to Source Voltage | 500V | |
| Current - Continuous Drain(Id) | 5A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| RDS(on) | 4.2Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 1pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 218pF | |
| Gate Charge(Qg) | 11nC | |
| Vgs | ±30V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MOT | |
| Packaging | ESOP-8 | |
| Output Capacitance(Coss) | 16pF | |
| Pd - Power Dissipation | 30W | |
| Configuration | Standalone | |
| Operating Temperature | - | |
| Drain to Source Voltage | 500V | |
| Current - Continuous Drain(Id) | 5A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| RDS(on) | 4.2Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 1pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 218pF | |
| Gate Charge(Qg) | 11nC | |
| Vgs | ±30V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High switching speed
- Improved dv/dt capability
Applications
AI Translation
- High-efficiency switch-mode power supplies
- Half-bridge-based electronic lamp ballasts
- LED power supplies
In-Stock: 15
15 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.211 | $ 1.06 |
| 50+ | $ 0.1751 | $ 8.76 |
| 150+ | $ 0.1597 | $ 23.96 |
| 500+ | $ 0.1405 | $ 70.25 |
| 2,500+ | $ 0.1319 | $ 329.75 |
| 4,000+ | $ 0.1268 | $ 507.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MOT | |
| Packaging | ESOP-8 | |
| Output Capacitance(Coss) | 16pF | |
| Pd - Power Dissipation | 30W | |
| Configuration | Standalone | |
| Operating Temperature | - | |
| Drain to Source Voltage | 500V | |
| Current - Continuous Drain(Id) | 5A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| RDS(on) | 4.2Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 1pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 218pF | |
| Gate Charge(Qg) | 11nC | |
| Vgs | ±30V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MOT | |
| Packaging | ESOP-8 | |
| Output Capacitance(Coss) | 16pF | |
| Pd - Power Dissipation | 30W | |
| Configuration | Standalone | |
| Operating Temperature | - | |
| Drain to Source Voltage | 500V | |
| Current - Continuous Drain(Id) | 5A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| RDS(on) | 4.2Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 1pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 218pF | |
| Gate Charge(Qg) | 11nC | |
| Vgs | ±30V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High switching speed
- Improved dv/dt capability
Applications
AI Translation
- High-efficiency switch-mode power supplies
- Half-bridge-based electronic lamp ballasts
- LED power supplies
C52287105 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

