LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LXWCONN LB1920-F40P-BAR02 product image
Images for reference only

LXWCONN LB1920-F40P-BAR02

Manufacturer
LXWCONNAsian Brands
MPN
LB1920-F40P-BAR02
LCSC Part #
C52269318
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
-55℃~+125℃ 10 1.27mm Surface Mount,Vertical 400P SMD,P=1.27mm Arrays, Edge Type, Mezzanine (Board to Board)
DatasheetLXWCONN LB1920-F40P-BAR02
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.9416$ 18.94
200+$ 7.5581$ 1511.62
400+$ 7.3058$ 2922.32
800+$ 7.1805$ 5744.40
Standard Packaging400/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerLXWCONN
PackagingSMD,P=1.27mm
Operating Temperature-55℃~+125℃
Voltage Rating240V
Supplementary FeaturesWith column
System Fit Height7mm;8.5mm
Number of Rows10
Current Rating (Max)1.1A
Contact PlatingGold
Pitch1.27mm
Mounting TypeSurface Mount,Vertical
Number of Pins400P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.