Huaxing Mechanical-Elec. RXM0410-0R68J
| Manufacturer | Huaxing Mechanical-Elec.Asian Brands |
| MPN | RXM0410-0R68J |
| LCSC Part # | C52268811 |
| Packaging | MELF-0410 |
| Customer # | |
| Key Attributes | 680mΩ Wirewound Resistor ±5% MELF-0410 Chip Resistor - Surface Mount |
| Datasheet | Huaxing Mechanical-Elec. RXM0410-0R68J |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Huaxing Mechanical-Elec. | |
| Packaging | MELF-0410 | |
| Resistance | 680mΩ | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Huaxing Mechanical-Elec. | |
| Packaging | MELF-0410 |
| Type | Description | |
|---|---|---|
| Resistance | 680mΩ | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
In-Stock: 2,000
2,000 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0296 | $ 0.59 |
| 200+ | $ 0.0234 | $ 4.68 |
| 600+ | $ 0.02 | $ 12.00 |
| 2,000+ | $ 0.0179 | $ 35.80 |
| 10,000+ | $ 0.0161 | $ 161.00 |
| 20,000+ | $ 0.0152 | $ 304.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Huaxing Mechanical-Elec. | |
| Packaging | MELF-0410 | |
| Resistance | 680mΩ | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Huaxing Mechanical-Elec. | |
| Packaging | MELF-0410 |
| Type | Description | |
|---|---|---|
| Resistance | 680mΩ | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



