Cross chip CC6926T9-3FB200
| Manufacturer | Cross chipAsian Brands |
| MPN | CC6926T9-3FB200 |
| LCSC Part # | C52260406 |
| Packaging | TO-263-7 |
| Customer # | |
| Key Attributes | High-performance Hall effect current sensor |
| Datasheet | Cross chip CC6926T9-3FB200 |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Cross chip | |
| Packaging | TO-263-7 | |
| Standby Current | - | |
| Voltage - Supply | 3V~3.6V | |
| Current Range | ±200A | |
| Operating Temperature | -40℃~+125℃ | |
| Current Terminal Resistance | - | |
| Band Width | 250kHz | |
| Response Time (tr) | 1.2us | |
| Features | Overcurrent Protection;Bidirectional detection;Under-voltage lockout;Power-on reset | |
| Sensitivity | 6.6mV/A | |
| Bidirectional Current Detection | Support |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Cross chip | |
| Packaging | TO-263-7 | |
| Standby Current | - | |
| Voltage - Supply | 3V~3.6V | |
| Current Range | ±200A | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Current Terminal Resistance | - | |
| Band Width | 250kHz | |
| Response Time (tr) | 1.2us | |
| Features | Overcurrent Protection;Bidirectional detection;Under-voltage lockout;Power-on reset | |
| Sensitivity | 6.6mV/A | |
| Bidirectional Current Detection | Support |
Introduction
CC6926 is a high-performance Hall-effect current sensor capable of effectively measuring DC or AC current, featuring high accuracy, excellent linearity, and good temperature stability. It is widely used in industrial, consumer, and communications equipment. The CC6926 integrates a high-precision, low-noise linear Hall circuit and an ultra-low-impedance primary current conductor. The 30μΩ ultra-low-impedance conductor minimizes power loss and heat dissipation. The inherent internal isolation between the input current path and the secondary circuit provides 5000VRMS (AC) isolation voltage withstand. The sensor employs linear Hall sensor temperature compensation technology for superior temperature stability. The internally integrated differential common-mode rejection circuit prevents the chip output from being affected by external interference magnetic signals; the integrated dynamic offset cancellation circuit ensures that the chip sensitivity is unaffected by external stress and package stress. The CC6926 features an open-drain fast fault monitoring function, making it highly suitable for overcurrent fault detection. The reference voltage (VREF) allows differential measurements, and the device reference voltage (VOC) is used for setting the overcurrent fault threshold. The CC6926 is available in a TO263-7 package, operates over a temperature range of -40 to +125°C, and complies with RoHS requirements.
Features
- Dual reference modes: built-in VREF output and external VREF input — in built-in VREF output mode, VOE is programmable to < 5mV; in external VREF input mode, VOUT static output voltage tracks the external reference
- Wide measurement range: multiple current scales available — 50A, 100A, 150A, 200A, 300A
- User-configurable overcurrent threshold VOC with low-latency fault flag output xFAULT
- Low noise, single-ended analog output
- Low power loss, conductor resistance 30μΩ
- High bandwidth up to 250kHz, step response time 1.2μs
- Room-temperature error 1%, sensitivity temperature drift ±2.5%
- Excellent temperature stability with Hall signal amplification and temperature compensation circuits
- Differential Hall structure for strong immunity to external magnetic interference
- High mechanical stress resistance — magnetic parameters unaffected by external mechanical pressure
- ESD (HBM) 4kV, ESD (CDM) 1kV, LU 200mA
Applications
- Motor control
- Load monitoring systems
- Switching power supplies
- Overcurrent fault protection
- Photovoltaic and energy storage
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Cross chip | |
| Packaging | TO-263-7 | |
| Standby Current | - | |
| Voltage - Supply | 3V~3.6V | |
| Current Range | ±200A | |
| Operating Temperature | -40℃~+125℃ | |
| Current Terminal Resistance | - | |
| Band Width | 250kHz | |
| Response Time (tr) | 1.2us | |
| Features | Overcurrent Protection;Bidirectional detection;Under-voltage lockout;Power-on reset | |
| Sensitivity | 6.6mV/A | |
| Bidirectional Current Detection | Support |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Cross chip | |
| Packaging | TO-263-7 | |
| Standby Current | - | |
| Voltage - Supply | 3V~3.6V | |
| Current Range | ±200A | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Current Terminal Resistance | - | |
| Band Width | 250kHz | |
| Response Time (tr) | 1.2us | |
| Features | Overcurrent Protection;Bidirectional detection;Under-voltage lockout;Power-on reset | |
| Sensitivity | 6.6mV/A | |
| Bidirectional Current Detection | Support |
Introduction
CC6926 is a high-performance Hall-effect current sensor capable of effectively measuring DC or AC current, featuring high accuracy, excellent linearity, and good temperature stability. It is widely used in industrial, consumer, and communications equipment. The CC6926 integrates a high-precision, low-noise linear Hall circuit and an ultra-low-impedance primary current conductor. The 30μΩ ultra-low-impedance conductor minimizes power loss and heat dissipation. The inherent internal isolation between the input current path and the secondary circuit provides 5000VRMS (AC) isolation voltage withstand. The sensor employs linear Hall sensor temperature compensation technology for superior temperature stability. The internally integrated differential common-mode rejection circuit prevents the chip output from being affected by external interference magnetic signals; the integrated dynamic offset cancellation circuit ensures that the chip sensitivity is unaffected by external stress and package stress. The CC6926 features an open-drain fast fault monitoring function, making it highly suitable for overcurrent fault detection. The reference voltage (VREF) allows differential measurements, and the device reference voltage (VOC) is used for setting the overcurrent fault threshold. The CC6926 is available in a TO263-7 package, operates over a temperature range of -40 to +125°C, and complies with RoHS requirements.
Features
- Dual reference modes: built-in VREF output and external VREF input — in built-in VREF output mode, VOE is programmable to < 5mV; in external VREF input mode, VOUT static output voltage tracks the external reference
- Wide measurement range: multiple current scales available — 50A, 100A, 150A, 200A, 300A
- User-configurable overcurrent threshold VOC with low-latency fault flag output xFAULT
- Low noise, single-ended analog output
- Low power loss, conductor resistance 30μΩ
- High bandwidth up to 250kHz, step response time 1.2μs
- Room-temperature error 1%, sensitivity temperature drift ±2.5%
- Excellent temperature stability with Hall signal amplification and temperature compensation circuits
- Differential Hall structure for strong immunity to external magnetic interference
- High mechanical stress resistance — magnetic parameters unaffected by external mechanical pressure
- ESD (HBM) 4kV, ESD (CDM) 1kV, LU 200mA
Applications
- Motor control
- Load monitoring systems
- Switching power supplies
- Overcurrent fault protection
- Photovoltaic and energy storage
C52260406 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |

