Wuxi I-core Elec AiP24C32DA8.TB
| Manufacturer | Wuxi I-core ElecAsian Brands |
| MPN | AiP24C32DA8.TB |
| LCSC Part # | C52260231 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 32Kbit I2C DIP-8 Memory |
| Datasheet | Wuxi I-core Elec AiP24C32DA8.TB |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | DIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 32Kbit | |
| Voltage - Supply | 1.8V~5.5V;2mA | |
| Clock Frequency | 400kHz;1MHz | |
| Access Time | 0.9us;0.55us | |
| Data Retention - TDR (Year) | 100 years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 3uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | DIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 32Kbit | |
| Voltage - Supply | 1.8V~5.5V;2mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 400kHz;1MHz | |
| Access Time | 0.9us;0.55us | |
| Data Retention - TDR (Year) | 100 years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 3uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
AiP24C32 is a 32K-bit serial EEPROM with a memory organization of 4096×8 bits. The device is internally organized into 128 pages of 32 bytes each, requiring a 12-bit data word address for random word addressing. It features an I²C interface, making it suitable for low-power, low-voltage systems.
Features
AI Translation
- Write-protect pin for hardware data protection
- Wide operating voltage range: 1.8V~5.5V
- Memory array organized as 4096×8
- Two-wire serial interface
- Schmitt trigger inputs for noise suppression
- Bidirectional data transfer protocol
- Clock frequency: 400kHz and 1MHz
- 32-byte page write operation
- Partial page write supported
- Self-timed write cycle
- High reliability: 1,000,000 write/erase cycles, 100-year data retention
- Extended operating temperature range
- Available in DIP8, SOP8, TSSOP8 packages
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | DIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 32Kbit | |
| Voltage - Supply | 1.8V~5.5V;2mA | |
| Clock Frequency | 400kHz;1MHz | |
| Access Time | 0.9us;0.55us | |
| Data Retention - TDR (Year) | 100 years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 3uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | DIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 32Kbit | |
| Voltage - Supply | 1.8V~5.5V;2mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 400kHz;1MHz | |
| Access Time | 0.9us;0.55us | |
| Data Retention - TDR (Year) | 100 years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 3uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
AiP24C32 is a 32K-bit serial EEPROM with a memory organization of 4096×8 bits. The device is internally organized into 128 pages of 32 bytes each, requiring a 12-bit data word address for random word addressing. It features an I²C interface, making it suitable for low-power, low-voltage systems.
Features
AI Translation
- Write-protect pin for hardware data protection
- Wide operating voltage range: 1.8V~5.5V
- Memory array organized as 4096×8
- Two-wire serial interface
- Schmitt trigger inputs for noise suppression
- Bidirectional data transfer protocol
- Clock frequency: 400kHz and 1MHz
- 32-byte page write operation
- Partial page write supported
- Self-timed write cycle
- High reliability: 1,000,000 write/erase cycles, 100-year data retention
- Extended operating temperature range
- Available in DIP8, SOP8, TSSOP8 packages
C52260231 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



