Wuxi I-core Elec AiP2803LVB24.TB
| Manufacturer | Wuxi I-core ElecAsian Brands |
| MPN | AiP2803LVB24.TB |
| LCSC Part # | C52260143 |
| Packaging | SSOP-24 |
| Customer # | |
| Key Attributes | 40V 8 BJT 350mA SSOP-24 Bipolar Transistor Arrays |
| Datasheet | Wuxi I-core Elec AiP2803LVB24.TB |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SSOP-24 | |
| Output Leakage Current(Icex) | 50uA | |
| Collector - Emitter Voltage VCEO | 40V | |
| Input Capacitiance(Ci) | 12pF | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | 8 | |
| Input Current(on) | 0.4mA | |
| type | BJT | |
| Vce Saturation(VCE(sat)) | 1.7V | |
| Voltage - Input(Max) | 24V | |
| Voltage - Forward(Vf) | 2V | |
| Input Current(off) | 65uA | |
| Current - Collector(Ic) | 350mA | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SSOP-24 | |
| Output Leakage Current(Icex) | 50uA | |
| Collector - Emitter Voltage VCEO | 40V | |
| Input Capacitiance(Ci) | 12pF | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | 8 |
| Type | Description | |
|---|---|---|
| Input Current(on) | 0.4mA | |
| type | BJT | |
| Vce Saturation(VCE(sat)) | 1.7V | |
| Voltage - Input(Max) | 24V | |
| Voltage - Forward(Vf) | 2V | |
| Input Current(off) | 65uA | |
| Current - Collector(Ic) | 350mA | |
| Operating Temperature | - |
Introduction
This device contains eight independent Darlington transistor driver circuits. Each Darlington input is connected in series with a 2.7kΩ base resistor, and a freewheeling diode is built into the output. Each Darlington channel can output a maximum of 350mA, and multiple channels can be connected in parallel to handle higher currents. This circuit is primarily used in lighting drives, relay drives, stepper motor drives, and logic buffers.
Features
- Maximum single-channel output current 350mA
- Maximum operating voltage 40V
- TTL/CMOS logic signal compatible input
- Package: DIP18, SOP18, SSOP24
Applications
- Lighting driver
- Relay driver
- Stepper motor driver
- Logic buffer
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.082 | $ 0.41 |
| 50+ | $ 0.0802 | $ 4.01 |
| 150+ | $ 0.079 | $ 11.85 |
| 500+ | $ 0.0778 | $ 38.90 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SSOP-24 | |
| Output Leakage Current(Icex) | 50uA | |
| Collector - Emitter Voltage VCEO | 40V | |
| Input Capacitiance(Ci) | 12pF | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | 8 | |
| Input Current(on) | 0.4mA | |
| type | BJT | |
| Vce Saturation(VCE(sat)) | 1.7V | |
| Voltage - Input(Max) | 24V | |
| Voltage - Forward(Vf) | 2V | |
| Input Current(off) | 65uA | |
| Current - Collector(Ic) | 350mA | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SSOP-24 | |
| Output Leakage Current(Icex) | 50uA | |
| Collector - Emitter Voltage VCEO | 40V | |
| Input Capacitiance(Ci) | 12pF | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | 8 |
| Type | Description | |
|---|---|---|
| Input Current(on) | 0.4mA | |
| type | BJT | |
| Vce Saturation(VCE(sat)) | 1.7V | |
| Voltage - Input(Max) | 24V | |
| Voltage - Forward(Vf) | 2V | |
| Input Current(off) | 65uA | |
| Current - Collector(Ic) | 350mA | |
| Operating Temperature | - |
Introduction
This device contains eight independent Darlington transistor driver circuits. Each Darlington input is connected in series with a 2.7kΩ base resistor, and a freewheeling diode is built into the output. Each Darlington channel can output a maximum of 350mA, and multiple channels can be connected in parallel to handle higher currents. This circuit is primarily used in lighting drives, relay drives, stepper motor drives, and logic buffers.
Features
- Maximum single-channel output current 350mA
- Maximum operating voltage 40V
- TTL/CMOS logic signal compatible input
- Package: DIP18, SOP18, SSOP24
Applications
- Lighting driver
- Relay driver
- Stepper motor driver
- Logic buffer
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



