Wuxi I-core Elec AiP44532GB235.TR
| Manufacturer | Wuxi I-core ElecAsian Brands |
| MPN | AiP44532GB235.TR |
| LCSC Part # | C52260131 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1 500mA Load Switch SOT-23-5 Power Distribution Switches, Load Drivers |
| Datasheet | Wuxi I-core Elec AiP44532GB235.TR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| number of channels | 1 | |
| Control Input Logic | - | |
| Maximum Continuous Current | 500mA | |
| RDS(on) | - | |
| Operating Voltage | 5V~15V | |
| Type | Load Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | - | |
| Maximum Continuous Current | 500mA | |
| RDS(on) | - | |
| Operating Voltage | 5V~15V | |
| Type | Load Switch |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The AiP44532 reshapes the PWM signal output from the MCU to reduce switching losses. It also features an integrated voltage regulation circuit that clamps the MOSFET gate drive voltage at 16V, ensuring full turn-on and stable gate-source voltage without damaging the MOSFET. The device can also be used to drive relays and IGBTs.
Features
AI Translation
- Built-in 15V Zener diode, operating voltage range: 5V~15V
- High-current drive for power switches, source current: -500mA (max), sink current: 500mA (max)
- Bipolar process design for enhanced noise immunity
- Input and output signals in phase
- Package: SOT23-5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| number of channels | 1 | |
| Control Input Logic | - | |
| Maximum Continuous Current | 500mA | |
| RDS(on) | - | |
| Operating Voltage | 5V~15V | |
| Type | Load Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | - | |
| Maximum Continuous Current | 500mA | |
| RDS(on) | - | |
| Operating Voltage | 5V~15V | |
| Type | Load Switch |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The AiP44532 reshapes the PWM signal output from the MCU to reduce switching losses. It also features an integrated voltage regulation circuit that clamps the MOSFET gate drive voltage at 16V, ensuring full turn-on and stable gate-source voltage without damaging the MOSFET. The device can also be used to drive relays and IGBTs.
Features
AI Translation
- Built-in 15V Zener diode, operating voltage range: 5V~15V
- High-current drive for power switches, source current: -500mA (max), sink current: 500mA (max)
- Bipolar process design for enhanced noise immunity
- Input and output signals in phase
- Package: SOT23-5
C52260131 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



