LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
YJYCOIN YSCM453232-820J product image
  • YSCM453232-820J thumbnail 1
  • YSCM453232-820J thumbnail 2
  • YSCM453232-820J thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YJYCOIN YSCM453232-820J

Manufacturer
YJYCOINAsian Brands
MPN
YSCM453232-820J
LCSC Part #
C52259901
Packaging
1812
Customer #
Key Attributes
120mA 82uH ±5% 7Ω Wire-wound chip inductor 1812 Fixed Inductors
DatasheetYJYCOIN YSCM453232-820J
In-Stock: 395
395 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2447$ 0.2154$ 1.08
50+$ 0.1939$ 0.1707$ 8.54
150+$ 0.172$ 0.1514$ 22.71
500+$ 0.1449$ 0.1276$ 63.80
2,500+$ 0.1327$ 0.1168$ 292.00
5,000+$ 0.1255$ 0.1105$ 552.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerYJYCOIN
Packaging1812
Current Rating120mA
Inductance82uH
Tolerance±5%
Frequency - Self Resonant8.5MHz
DC Resistance(DCR)
TypeWire-wound chip inductor
Q @ Frequency50@2.52MHz