YJYCOIN YSCM322522-121J
| Manufacturer | YJYCOINAsian Brands |
| MPN | YSCM322522-121J |
| LCSC Part # | C52259864 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 70mA 120uH ±5% 11Ω Wire-wound chip inductor 1210 Fixed Inductors |
| Datasheet | YJYCOIN YSCM322522-121J |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | 1210 | |
| Current Rating | 70mA | |
| Inductance | 120uH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 8MHz | |
| DC Resistance(DCR) | 11Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 20@0.796MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | 1210 | |
| Current Rating | 70mA | |
| Inductance | 120uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | 8MHz | |
| DC Resistance(DCR) | 11Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 20@0.796MHz |
Help & FeedbackShow similar products (0) >
In-Stock: 1,000
1,000 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1923$ 0.1693 | $ 0.85 |
| 50+ | $ 0.1504$ 0.1324 | $ 6.62 |
| 150+ | $ 0.1324$ 0.1166 | $ 17.49 |
| 1,000+ | $ 0.11$ 0.0968 | $ 96.80 |
| 2,000+ | $ 0.1$ 0.0880 | $ 176.00 |
| 5,000+ | $ 0.094$ 0.0828 | $ 414.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | 1210 | |
| Current Rating | 70mA | |
| Inductance | 120uH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 8MHz | |
| DC Resistance(DCR) | 11Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 20@0.796MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | 1210 | |
| Current Rating | 70mA | |
| Inductance | 120uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | 8MHz | |
| DC Resistance(DCR) | 11Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 20@0.796MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



