LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC24FJ32GU202-I/MV product image
  • PIC24FJ32GU202-I/MV thumbnail 1
  • PIC24FJ32GU202-I/MV thumbnail 2
  • PIC24FJ32GU202-I/MV thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC24FJ32GU202-I/MV

Manufacturer
MPN
PIC24FJ32GU202-I/MV
LCSC Part #
C5225034
Packaging
UQFN-28(4x4)
Customer #
Key Attributes
PIC 16 Bit 32MHz UQFN-28(4x4) Microcontrollers RoHS
DatasheetMICROCHIP PIC24FJ32GU202-I/MV
RoHS Compliance2 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingUQFN-28(4x4)
ADC (Bit)12bit
Number of I/O20
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2V~3.6V
EEPROM-
Program Storage Size32KB
CPU CorePIC
Core Size16 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in+External

Features

AI Translation
  • Modified Harvard Architecture
  • 64 Kbytes of Flash Memory
  • 8 Kbytes of SRAM
  • Up to 16 MIPS Operation @ 32 MHz
  • 8 MHz Fast RC (FRC) Internal Oscillator
  • 96 MHz PLL option
  • Multiple clock divide options
  • Fast start-up
  • 17-Bit x 17-Bit Single-Cycle Hardware Fractional/Integer Multiplier
  • 32-Bit by 16-Bit Hardware Divider
  • 16-Bit x 16-Bit Working Register Array
  • C Compiler Optimized Instruction Set Architecture
  • Two Address Generation Units (AGUs) for Separate Read and Write Addressing of Data Memory
  • USB v2.0 On-The-Go (OTG) Dual Role Capable
  • Can Act as either Host or Device
  • Low-Speed (1.5 Mb/s) and Full-Speed (12 Mb/s) USB Operation in Host mode
  • Full-Speed USB Operation in Device mode
  • High-Precision PLL for USB
  • USB Device mode Operation from FRC Oscillator
  • No Crystal Oscillator Required
  • Supports Up to 32 Endpoints (16 bidirectional)
  • USB module can use any RAM location on the device as USB endpoint buffers
  • On-Chip USB Transceiver with Interface for Off-Chip USB Transceiver
  • Supports Control, Interrupt, Isochronous and Bulk Transfers
  • On-Chip Pull-up and Pull-Down Resistors
  • Up to 14-Channel, Software-Selectable 10/12-Bit Analog-to-Digital Converter
  • 12-bit, 350K samples/second conversion rate (single Sample-and-Hold)
  • 10-bit, 400K samples/second conversion rate (single Sample-and-Hold)
  • Sleep mode operation
  • Low-voltage boost for input
  • Band gap reference input feature
  • Core-independent windowed threshold compare feature
  • Auto-scan feature
  • Three Analog Comparators with Input Multiplexing
  • Programmable reference voltage for comparators
  • Sleep and Idle modes
  • Selectively Shut Down Peripherals and/or Core for Substantial Power Reduction and Fast Wake-up
  • Doze mode
  • Allows CPU to Run at a Lower Clock Speed than Peripherals
  • Alternate Clock modes
  • Allow On-the-Fly Switching to a Lower Clock Speed for Selective Power Reduction
  • Retention Sleep with On-Chip Ultra Low-Power Retention Regulator
  • Fail-Safe Clock Monitor Operation
  • Detects clock failure and switches to on-chip, low-power RC Oscillator
  • Power-on Reset (POR), Brown-out Reset (BOR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Programmable High/Low-Voltage Detect (HLVD)
  • Flexible Watchdog Timer (WDT) with RC Oscillator for Reliable Operation
  • Deadman Timer (DMT) for Safety-Critical Applications
  • Programmable 32-Bit Cyclic Redundancy Check (CRC) Generator
  • Flash OTP by ICSP
  • Write Inhibit
  • CodeGuard Security
  • ECC Flash Memory (64 Kbytes) with Fault Injection
  • Single Error Correction (SEC)
  • Double-Error Detection (DED)
  • Customer OTP Memory
  • Unique Device Identifier (UDID)
  • Supply Voltage Range of 2.0V to 3.6V
  • Operating Ambient Temperature Range of -40°C to +125°C
  • On-Chip Voltage Regulators (1.8V) for Low-Power Operation
  • ECC Flash Memory (64 Kbytes): 10,000 erase/write cycle endurance, typical
  • Data retention: 20 years minimum
  • Self-programmable under software control
  • Flash OTP emulation
  • 8-Kbyte SRAM
  • Programmable Reference Clock Output
  • In-Circuit Serial Programming (ICSP) and In-Circuit Emulation (ICE) via Two Pins
  • JTAG Boundary Scan Support
  • High-Current Sink/Source 18 mA/18 mA on all I/O Pins
  • Independent, Low-Power 32 kHz Timer Oscillator
  • Two-Channel DMA Controller
  • Minimizes CPU overhead and increases data throughput
  • Timer1: 16-Bit Timer/Counter with External Crystal Oscillator; Timer1 can Provide an A/D Trigger
  • Timer2/3: 16-Bit Timer/Counter, can Create 32-Bit Timer; Timer3 can Provide an A/D Trigger
  • Five MCCP modules, Each with a Dedicated 16/32-Bit Timer
  • Five 2-output MCCP modules
  • Two Variable Width, Serial Peripheral Interface (SPI) Ports on All Devices; Three Operation modes
  • Three-wire SPI (supports all four SPI modes)
  • Up to 32-byte deep FIFO buffer
  • I2S mode
  • Speed up to 25 MHz
  • Two I²C Host and Client w/Address Masking, PMBus and IPMI Support
  • Two UART modules
  • LIN/J2602 bus support (auto-wake-up, Auto-Baud Detect, Break character support)
  • RS-232 and RS-485 support
  • rDA@ mode (hardware encoder/decoder functions)
  • Five External Interrupt Pins
  • Hardware Real-Time Clock and Calendar (RTCC)
  • Peripheral Pin Select (PPS)
  • Allows Independent I/O Mapping of Many Peripherals
  • Configurable Interrupt-on-Change on All I/O Pins
  • Each pin is independently configurable for rising edge or falling edge change detection
  • Reference Clock Output with Programmable Divider
  • Four Configurable Logic Cell (CLC) Blocks
  • Two inputs and one output, all mappable to peripherals or I/O pins
  • AND/OR/XOR logic and D/JK flip-flop functions