LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX9034AUD+

Manufacturer
MPN
MAX9034AUD+
LCSC Part #
C5224570
Packaging
TSSOP-14
Customer #
Key Attributes
Four channels 35uA 1mV Rail-to-rail output TSSOP-14 Comparators RoHS
DatasheetMAXIM MAX9034AUD+
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Comparators
ManufacturerMAXIM
PackagingTSSOP-14
Number of ChannelsFour channels
Input Offset Current(Ios)2nA
Output Mode-
Operating Temperature-40℃~+125℃
Dual Supply-2.75V~-1.25V;1.25V~2.75V
FeaturesBuilt-in hysteresis
Ib - Input Bias Current8nA
Input Offset Voltage Drift(Vos TC)1uV/℃
Output Type-
Propagation Delay(tpd)188ns
Common Mode Rejection Ratio(CMRR)100dB
Input Hysteresis Voltage (Vhys)4mV
Quiescent Current(Iq)35uA
Vos - Input Offset Voltage1mV
Maximum Power Supply Range (Vdd-Vss)-
Rail to RailRail-to-rail output
Input Offset Current Drift (Ios TC)-
Response Time (tr)-
Single Supply2.5V~5.5V

Introduction

AI Translation

The MAX9030/MAX9031/MAX9032/MAX9034 single/ dual/quad comparators are optimized for single-supply applications from +2.5V to +5.5V but can also be operated from dual supplies. These comparators have a 188ns propagation delay and consume 35μA of supply current per comparator over the -40°C to +125°C operating temperature range. The combination of low-power, single-supply operation down to +2.5V, and ultra-small footprint makes these devices ideal for portable applications. The MAX9030 is a low-cost single comparator with shutdown. The MAX9031, MAX9032, and MAX9034 are low-cost single, dual, and quad comparators without shutdown, respectively. The comparators’ 4mV of built-in hysteresis provides noise immunity and prevents oscillations even with a slow-moving input signal. The input common-mode range extends from the negative supply to within 1.1V of the positive supply. The design of the comparator output stage substantially reduces switching current during output transitions, virtually eliminating power-supply glitches. The MAX9030 single comparator with shutdown is available in the space-saving 6-pin SC70 and SOT23 packages. The MAX9031 single comparator is available in tiny 5-pin SC70 and SOT23 packages. The MAX9032 dual comparator is available in 8-pin SOT23 and μMAX packages, and the MAX9034 quad comparator is available in a 14-pin TSSOP package.

Features

AI Translation
  • Low-Cost Solution Available in Space-Saving SC70 Packages (MAX9030/MAX9031)
  • +2.5 to +5.5V Single-Supply Voltage Range
  • Comparator Output Swings Rail-to-Rail
  • Internal 4mV Comparator Hysteresis
  • 188ns Propagation Delay
  • Low 35μA Supply Current
  • No Phase Reversal for Overdriven Inputs
  • Space-Saving Packages
    • 5-Pin SC70 (MAX9031)
    • 6-Pin SC70 (MAX9030)
    • 8-Pin SOT23 (MAX9032)
    • 14-Pin TSSOP (MAX9034)

Applications

AI Translation
  • Battery-Powered Digital Line Receivers
  • Portable Systems
  • Keyless Entry Systems
  • Mobile Communications
  • Threshold Detectors
  • Sensor Signal Detection
  • Discriminators
  • Photodiode Preamps