LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
Leiditech ESD12V32D-C product image
  • ESD12V32D-C thumbnail 1
  • ESD12V32D-C thumbnail 2
  • ESD12V32D-C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Leiditech ESD12V32D-C

Manufacturer
LeiditechAsian Brands
MPN
ESD12V32D-C
LCSC Part #
C5224332
Packaging
SOD-323
Customer #
Key Attributes
12VWM 24VC SOD-323
DatasheetLeiditech ESD12V32D-C
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLeiditech
PackagingSOD-323
Clamping Voltage24V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)15A@8/20us
Peak Pulse Power Dissipation (Ppp)360W@8/20us
Number of ChannelsSingle-channel
Voltage - Breakdown16.2V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)12V

Features

AI Translation
  • Ultra low leakage: nA level
  • Operating voltage: 12V
  • Low clamping voltage
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
    • IEC61000-4-4 (EFT) 40A (5/50ns)
    • IEC61000-4-5 (Lightning) 15A (8/20μs)
  • RoHS Compliant

Applications

AI Translation
  • USB 2.0 power and data line
  • Set-top box and digital TV
  • Digital video interface (DVI)
  • Notebook Computers
  • SIM Ports 10/100 Ethernet