ElecSuper CJ3420-ES
| Manufacturer | ElecSuperAsian Brands |
| MPN | CJ3420-ES |
| LCSC Part # | C5224176 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 4A SOT-23 |
| Datasheet | ElecSuper CJ3420-ES |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 4A | |
| Ciss-Input Capacitance | 470pF | |
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss) | 50pF | |
| RDS(on) | 25mΩ@4.5V;29mΩ@2.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 6nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 750mV | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 4A | |
| Ciss-Input Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss) | 50pF | |
| RDS(on) | 25mΩ@4.5V;29mΩ@2.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 6nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 750mV | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
CJ3420-ES is an N-channel enhancement mode MOSFET. Utilizing advanced trench technology and design, it achieves excellent RDS(ON) performance with low gate charge. The device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product CJ3420-ES is lead-free.
Features
AI Translation
- 20V, RDS(ON) = 25 mΩ (typical), VGS = 4.5V
- RDS(ON) = 29 mΩ (typical), VGS = 2.5V
- High-density cell design for low RDS(ON)
- Halogen-free material
- Robust and reliable
- Avalanche rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop PCs
- DC/DC conversion
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 4A | |
| Ciss-Input Capacitance | 470pF | |
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss) | 50pF | |
| RDS(on) | 25mΩ@4.5V;29mΩ@2.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 6nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 750mV | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 4A | |
| Ciss-Input Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss) | 50pF | |
| RDS(on) | 25mΩ@4.5V;29mΩ@2.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 6nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 750mV | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
CJ3420-ES is an N-channel enhancement mode MOSFET. Utilizing advanced trench technology and design, it achieves excellent RDS(ON) performance with low gate charge. The device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product CJ3420-ES is lead-free.
Features
AI Translation
- 20V, RDS(ON) = 25 mΩ (typical), VGS = 4.5V
- RDS(ON) = 29 mΩ (typical), VGS = 2.5V
- High-density cell design for low RDS(ON)
- Halogen-free material
- Robust and reliable
- Avalanche rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop PCs
- DC/DC conversion
C5224176 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



