RESI SEWF3920F1L00P9
| Manufacturer | RESIAsian Brands |
| MPN | SEWF3920F1L00P9 |
| LCSC Part # | C5224161 |
| Packaging | 3920 |
| Customer # | |
| Key Attributes | RES 1mΩ ±1% 8W 3920 |
| Datasheet | RESI SEWF3920F1L00P9 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Packaging | 3920 | |
| Power(Watts) | 8W | |
| Resistance | 1mΩ | |
| Type | Shunt | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Packaging | 3920 | |
| Power(Watts) | 8W |
| Type | Description | |
|---|---|---|
| Resistance | 1mΩ | |
| Type | Shunt | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
In-Stock: 19,700
19,700 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.4104 | $ 2.05 |
| 50+ | $ 0.329 | $ 16.45 |
| 150+ | $ 0.2942 | $ 44.13 |
| 500+ | $ 0.241 | $ 120.50 |
| 2,000+ | $ 0.2216 | $ 443.20 |
| 4,000+ | $ 0.21 | $ 840.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Packaging | 3920 | |
| Power(Watts) | 8W | |
| Resistance | 1mΩ | |
| Type | Shunt | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Packaging | 3920 | |
| Power(Watts) | 8W |
| Type | Description | |
|---|---|---|
| Resistance | 1mΩ | |
| Type | Shunt | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
C5224161 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NSTM3920F1L00PF | RESI | 3920 | 280 | $ 0.4427 | ||
| SEWF3920D1L00P9 | RESI | 3920 | 1,326 | $ 0.6215 | ||
| NSTM3920F1L00KM | RESI | 3920 | 2,000 | $ 0.4925 | ||
| NSTM3920F1L00QK | RESI | 3920 | 1,891 | $ 0.5811 | ||
| PEWM3920F1L00K9 | RESI | 3920 | 1,364 | $ 0.5329 |



