VISHAY TSHG6400
| Manufacturer | |
| MPN | TSHG6400 |
| LCSC Part # | C5224053 |
| Packaging | Through Hole,D=5mm |
| Customer # | |
| Key Attributes | 5V 100mA 850nm 1.5V 180mW Through Hole,D=5mm LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet | VISHAY TSHG6400 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D=5mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 100mA | |
| Half wave width | 40nm | |
| Wavelength - Dominant | 850nm | |
| Voltage - Forward(Vf) | 1.5V | |
| Viewing Angle | 22° | |
| Pd - Power Dissipation | 180mW | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D=5mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 100mA | |
| Half wave width | 40nm |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 850nm | |
| Voltage - Forward(Vf) | 1.5V | |
| Viewing Angle | 22° | |
| Pd - Power Dissipation | 180mW | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D=5mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 100mA | |
| Half wave width | 40nm | |
| Wavelength - Dominant | 850nm | |
| Voltage - Forward(Vf) | 1.5V | |
| Viewing Angle | 22° | |
| Pd - Power Dissipation | 180mW | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D=5mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 100mA | |
| Half wave width | 40nm |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 850nm | |
| Voltage - Forward(Vf) | 1.5V | |
| Viewing Angle | 22° | |
| Pd - Power Dissipation | 180mW | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



