VISHAY IL217AT
| Manufacturer | |
| MPN | IL217AT |
| LCSC Part # | C5224052 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Optocoupler, Phototransistor Output, Low Input Current, with Base Connection |
| Datasheet | VISHAY IL217AT |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SOIC-8 | |
| Fall time | - | |
| Rise time | 3us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 400mV@1mA,0.1mA | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | 30V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 130%;100% | |
| Voltage - Forward(Vf) | 1V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 240mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 4kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SOIC-8 | |
| Fall time | - | |
| Rise time | 3us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 400mV@1mA,0.1mA | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | 30V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 130%;100% | |
| Voltage - Forward(Vf) | 1V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 240mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 4kV | |
| Features | - |
Introduction
The IL215AT/IL216AT/IL217AT are optically coupled pairs with a Gallium Arsenide infrared LED and a silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. The IL215AT/IL216AT/IL217AT comes in a standard SOIC- 8 small outline package for surface mounting which makes it ideally suited for high density applications with limited space. In addition to eliminating through hole requirements, this package conforms to standards for surface mounted devices. The high CTR at low input current is designed for low power consumption requirements such as CMOS microprocessor interfaces.
Features
- High current transfer ratio
- Isolation test voltage, 4000 VRMS
- Industry standard SOIC- 8 surface mountable package
- Compatible with dual wave, vapor phase and IR reflow soldering
- Lead (Pb)- free component
- Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SOIC-8 | |
| Fall time | - | |
| Rise time | 3us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 400mV@1mA,0.1mA | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | 30V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 130%;100% | |
| Voltage - Forward(Vf) | 1V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 240mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 4kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SOIC-8 | |
| Fall time | - | |
| Rise time | 3us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 400mV@1mA,0.1mA | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | 30V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 130%;100% | |
| Voltage - Forward(Vf) | 1V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 240mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 4kV | |
| Features | - |
Introduction
The IL215AT/IL216AT/IL217AT are optically coupled pairs with a Gallium Arsenide infrared LED and a silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. The IL215AT/IL216AT/IL217AT comes in a standard SOIC- 8 small outline package for surface mounting which makes it ideally suited for high density applications with limited space. In addition to eliminating through hole requirements, this package conforms to standards for surface mounted devices. The high CTR at low input current is designed for low power consumption requirements such as CMOS microprocessor interfaces.
Features
- High current transfer ratio
- Isolation test voltage, 4000 VRMS
- Industry standard SOIC- 8 surface mountable package
- Compatible with dual wave, vapor phase and IR reflow soldering
- Lead (Pb)- free component
- Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC
C5224052 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



