LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Brightking 2RM090M-5 product image
Images for reference only

Brightking 2RM090M-5

Manufacturer
BrightkingAsian Brands
MPN
2RM090M-5
LCSC Part #
C522354
Packaging
SMD
Customer #
Key Attributes
GDT 90V 10kA 2 POLE SMD
DatasheetBrightking 2RM090M-5
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0891$ 0.09
200+$ 0.0345$ 6.90
500+$ 0.0333$ 16.65
800+$ 0.0327$ 26.16
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBrightking
PackagingSMD
Impulse Discharge Current10kA
Tolerance±20%
Voltage - DC Spark Over (Nom)90V
Capacitance1.5pF
Number of Poles2

Features

AI Translation
  • Provide ultra-fast response to surge voltage from slow-rising surge of 100V/s to rapid-rising surge of 1kV/μs
  • Stable breakdown voltage
  • High insulation resistance
  • Low capacitance (≤1.5pF)
  • High holdover voltage
  • Large absorbing transient current capability
  • Micro-Gap Design
  • Size: 5.5mm * 6.0mm
  • Storage and operating temperature: -40°C ~ +85°C
  • Meets MSL level 1, per J-STD-020
  • Safety certification: E244458

Applications

AI Translation
  • Repeaters
  • Modems
  • Telephone Interface
  • Line cards
  • Data communication equipment
  • Line test equipment