LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Brightking 2RH3600L-8/B product image
  • 2RH3600L-8/B thumbnail 1
  • 2RH3600L-8/B thumbnail 2
  • 2RH3600L-8/B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Brightking 2RH3600L-8/B

Manufacturer
BrightkingAsian Brands
MPN
2RH3600L-8/B
LCSC Part #
C522266
Packaging
Through Hole,D8xL8mm
Customer #
Key Attributes
GDT 3.6kV 2.5kA 2 POLE TH
DatasheetBrightking 2RH3600L-8/B
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 50
50 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1926$ 0.96
50+$ 0.1883$ 9.42
200+$ 0.1855$ 37.10
500+$ 0.1826$ 91.30
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBrightking
PackagingThrough Hole,D8xL8mm
Operating Temperature Range-40℃~+85℃
Impulse Discharge Current2.5kA
Tolerance±20%
Voltage - DC Spark Over (Nom)3.6kV;5.2kV
Capacitance1.5pF
Diameter (φD)8mm
Number of Poles2

Features

AI Translation
  • Provide ultra-fast response to surge voltage from slow-rising surge of 100V/s to rapid-rising surge of 1 KV/μs
  • Stable breakdown voltage
  • High insulation resistance
  • Low capacitance (≤1.5pF)
  • High holdover voltage
  • Large absorbing transient current capability
  • Micro-Gap Design
  • Size: 8.0mm * 8.0mm
  • Storage and operating temperature: -40°C ~ +85°C
  • Meets MSL level 1, per J-STD-020
  • Safety certification: E327997

Applications

AI Translation
  • Repeaters
  • Modems
  • Telephone Interface
  • Line cards
  • Data communication equipment
  • Line test equipment

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
2RK3600L-8/BBrightkingSimilarThrough Hole,D8xL8mm620$ 0.3996
2RH3500L-8/BBrightkingSimilarThrough Hole,D8xL8mm310$ 0.4264
2RH3500L-8/BBrightkingSimilarThrough Hole,D8xL8mm295$ 0.3814
2R3500KL-8LLiownSimilarThrough Hole,D8xL8mm300$0.5622 $0.5917
2R3000KL-8-N2AC18LiownSimilarThrough Hole,D8xL8mm28$0.1933 $0.6442
View and Compare All Alternative Parts.