AKER CXAN-025000-3-AL-10
| Manufacturer | AKERAsian Brands |
| MPN | CXAN-025000-3-AL-10 |
| LCSC Part # | C5222130 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 25MHz 10pF 50Ω SMD3225-4P |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD3225-4P | |
| Load Capacitance | 10pF | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD3225-4P |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 25MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.978 | $ 0.98 |
| 10+ | $ 0.7898 | $ 7.90 |
| 30+ | $ 0.6957 | $ 20.87 |
| 100+ | $ 0.6031 | $ 60.31 |
| 500+ | $ 0.5476 | $ 273.80 |
| 1,000+ | $ 0.5183 | $ 518.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD3225-4P | |
| Load Capacitance | 10pF | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD3225-4P |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 25MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CXAF-025000-3-AL-00 | AKER | SMD3225-4P | 0 | $ 0.3161 | ||
| CXAN-025000-3-AL-00 | AKER | SMD3225-4P | 0 | $ 0.3161 | ||
| CXAF-025000-3-AL-06 | AKER | SMD3225-4P | 0 | $ 0.3161 | ||
| CXAN-025000-3-AL-06 | AKER | SMD3225-4P | 0 | $ 0.3161 | ||
| C3E-25.000-10-1530-X-R | AKER | SMD3225-4P | 0 | $ 0.397 | ||
| C3E-25.000-10-3030-X-M | AKER | SMD3225-4P | 0 | $ 0.5031 | ||
| C3E-25.000-10-3030-X-R | AKER | SMD3225-4P | 0 | $ 0.6728 | ||
| C3E-25.000-10-1015-X-R | AKER | SMD3225-4P | 0 | $ 0.397 | ||
| C3E-25.000-10-1520-R | AKER | SMD3225-4P | 0 | $ 0.397 | ||
| C3E-25.000-10-3030-R | AKER | SMD3225-4P | 0 | $ 0.4075 |

