LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES DMT10H072LFDFQ-7

Manufacturer
MPN
DMT10H072LFDFQ-7
LCSC Part #
C5221855
Packaging
UDFN2020-6
Customer #
Key Attributes
MOSFET N-CH 100V 4A UDFN2020-6
DatasheetDIODES DMT10H072LFDFQ-7
RoHS Compliance5 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerDIODES
PackagingUDFN2020-6
Operating Temperature-55℃~+150℃
Drain to Source Voltage100V
Output Capacitance(Coss)89.3pF
Current - Continuous Drain(Id)4A
Ciss-Input Capacitance228pF
Pd - Power Dissipation800mW
Reverse Transfer Capacitance (Crss)2.5pF
RDS(on)47mΩ@10V
Number1 N-channel
Gate Charge(Qg)4.5nC@10V
Gate Threshold Voltage (Vgs(th))3V

Introduction

AI Translation

This MOSFET is designed to meet the stringent requirements of automotive applications. It is AEC-Q101 qualified with PPAP support, making it ideal for: Power Management Functions

  • Battery-powered systems and solid-state relays
  • Drivers: relays, solenoids, lamps, hammers, displays, memories, transistors, etc.

Features

AI Translation
  • 0.6mm ultra-thin profile for low-profile applications
  • 4mm² PCB footprint
  • Low on-resistance
  • 100% UIS tested in production for enhanced reliability and durability in end applications
  • Fully lead-free, fully RoHS compliant
  • Halogen- and antimony-free "green" device
  • Suitable for automotive applications requiring specific change control; AEC-Q101 qualified, PPAP capable, manufactured in IATF16949:2016 certified facility

Applications

AI Translation
  • Power management functions
  • Battery-powered systems and solid-state relays
  • Drivers: relays, solenoids, lamps, hammers, displays, memories, transistors, etc.