MSTM MST8011AI-12-33E4.096000
| Manufacturer | MSTMAsian Brands |
| MPN | MST8011AI-12-33E4.096000 |
| LCSC Part # | C52212101 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | SMD2520-4P Programmable Oscillators |
| Datasheet | MSTM MST8011AI-12-33E4.096000 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | MSTM | |
| Packaging | SMD2520-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | MSTM |
| Type | Description | |
|---|---|---|
| Packaging | SMD2520-4P |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Any frequency from 1 MHz to 156.25 MHz with 1 Hz resolution
- 100% pin-compatible drop-in replacement for quartz oscillators
- Excellent total frequency stability: as low as ±20 ppm
- Low power consumption: 4.2 mA (typical) at VDD=1.8V
- VDD supply range: 1.62V to 3.63V
- Shock resistance: withstands up to 60,000 g
- Vibration resistance: >70 g
- G-sensitivity: <0.1 ppb/g
- Standby mode for extended battery life
- Fast start-up time: 5 ms
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0×1.6 mm, 2.5×2.0 mm, 3.2×2.5 mm
- RoHS and REACH compliant, lead-free and halogen-free
Applications
AI Translation
- Digital video recorders
- IP HD cameras
- Tablets
- Solid-state drives
- Data centers
In-Stock: 104
104 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8002 | $ 0.80 |
| 10+ | $ 0.6494 | $ 6.49 |
| 30+ | $ 0.5732 | $ 17.20 |
| 100+ | $ 0.4986 | $ 49.86 |
| 500+ | $ 0.4541 | $ 227.05 |
| 1,000+ | $ 0.4319 | $ 431.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | MSTM | |
| Packaging | SMD2520-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | MSTM |
| Type | Description | |
|---|---|---|
| Packaging | SMD2520-4P |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Any frequency from 1 MHz to 156.25 MHz with 1 Hz resolution
- 100% pin-compatible drop-in replacement for quartz oscillators
- Excellent total frequency stability: as low as ±20 ppm
- Low power consumption: 4.2 mA (typical) at VDD=1.8V
- VDD supply range: 1.62V to 3.63V
- Shock resistance: withstands up to 60,000 g
- Vibration resistance: >70 g
- G-sensitivity: <0.1 ppb/g
- Standby mode for extended battery life
- Fast start-up time: 5 ms
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0×1.6 mm, 2.5×2.0 mm, 3.2×2.5 mm
- RoHS and REACH compliant, lead-free and halogen-free
Applications
AI Translation
- Digital video recorders
- IP HD cameras
- Tablets
- Solid-state drives
- Data centers
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



