JKSEMI 2410 T1A/250V
| Manufacturer | JKSEMIAsian Brands |
| MPN | 2410 T1A/250V |
| LCSC Part # | C5220729 |
| Packaging | 2410 |
| Customer # | |
| Key Attributes | 50A@250VAC Surface Mount Fuse 1A 250V 2410 Fuses RoHS |
| Datasheet | JKSEMI 2410 T1A/250V |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | JKSEMI | |
| Packaging | 2410 | |
| Melting I2t | 2.3 | |
| Interrupt Rating | 50A@250VAC | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 2.9mm | |
| Type | Surface Mount Fuse | |
| Width | 3mm | |
| Current Rating | 1A | |
| Length | 8.7mm | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | JKSEMI | |
| Packaging | 2410 | |
| Melting I2t | 2.3 | |
| Interrupt Rating | 50A@250VAC | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 2.9mm | |
| Type | Surface Mount Fuse | |
| Width | 3mm | |
| Current Rating | 1A | |
| Length | 8.7mm | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Pin Pull Strength: 10N for 10±1 Seconds
- Pin Push Strength: 2N for 10±1 Seconds
- Solderability: Wave: 250℃, ≤3s; Soldering Iron: 350±10℃, ≤3s
- Resistance to Soldering Heat: Wave: 250℃, <10s; Soldering Iron: 350℃, <3s
Applications
AI Translation
- LCD / PDP TVs
- LCD Monitors
- LCD / PDP Panels
- LCD Backlight Inverters
- Portable DVD Players
- Power Supplies
- Networking
- PC Servers
- Cooling Fan Systems
- Storage Systems
- Telecommunications Systems
- Wireless Base Stations
- White Goods
- Game Consoles
- Office Automation Equipment
- Battery Charging Circuit Protection
- Industrial Equipment
- Medical Devices
- Overcurrent Protection for Automotive Electronic Circuits
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | JKSEMI | |
| Packaging | 2410 | |
| Melting I2t | 2.3 | |
| Interrupt Rating | 50A@250VAC | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 2.9mm | |
| Type | Surface Mount Fuse | |
| Width | 3mm | |
| Current Rating | 1A | |
| Length | 8.7mm | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | JKSEMI | |
| Packaging | 2410 | |
| Melting I2t | 2.3 | |
| Interrupt Rating | 50A@250VAC | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 2.9mm | |
| Type | Surface Mount Fuse | |
| Width | 3mm | |
| Current Rating | 1A | |
| Length | 8.7mm | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Pin Pull Strength: 10N for 10±1 Seconds
- Pin Push Strength: 2N for 10±1 Seconds
- Solderability: Wave: 250℃, ≤3s; Soldering Iron: 350±10℃, ≤3s
- Resistance to Soldering Heat: Wave: 250℃, <10s; Soldering Iron: 350℃, <3s
Applications
AI Translation
- LCD / PDP TVs
- LCD Monitors
- LCD / PDP Panels
- LCD Backlight Inverters
- Portable DVD Players
- Power Supplies
- Networking
- PC Servers
- Cooling Fan Systems
- Storage Systems
- Telecommunications Systems
- Wireless Base Stations
- White Goods
- Game Consoles
- Office Automation Equipment
- Battery Charging Circuit Protection
- Industrial Equipment
- Medical Devices
- Overcurrent Protection for Automotive Electronic Circuits
C5220729 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



