TECH PUBLIC TPESD4USB5BBTBR
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPESD4USB5BBTBR |
| LCSC Part # | C52205203 |
| Packaging | DFN2510-10 |
| Customer # | |
| Key Attributes | 10V 5.5A@60ns 55W@8/20us 5.8V Bidirectional 5V DFN2510-10 TVS Diodes |
| Datasheet | TECH PUBLIC TPESD4USB5BBTBR |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN2510-10 | |
| Clamping Voltage | 10V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 5.5A@60ns | |
| Peak Pulse Power Dissipation (Ppp) | 55W@8/20us | |
| Voltage - Breakdown | 5.8V | |
| Number of Channels | Four channels | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 200nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN2510-10 | |
| Clamping Voltage | 10V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 5.5A@60ns | |
| Peak Pulse Power Dissipation (Ppp) | 55W@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 5.8V | |
| Number of Channels | Four channels | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 200nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 4-channel bidirectional ESD protection
- Suitable for high-speed port applications
- Low operating voltage: 5V
- Low channel input capacitance, typical 0.3pF (I/O)
- IEC 61000-4-2 (ESD) immunity test: air discharge ±30kV
- Contact discharge ±30kV
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- Fully lead-free, fully RoHS compliant
- Halogen- and antimony-free, "Green" device
Applications
AI Translation
- USB 3.1, 3.2, and MDDI ports
- PCI Express and Serial SATA
- Laptop ports
- Tablets
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN2510-10 | |
| Clamping Voltage | 10V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 5.5A@60ns | |
| Peak Pulse Power Dissipation (Ppp) | 55W@8/20us | |
| Voltage - Breakdown | 5.8V | |
| Number of Channels | Four channels | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 200nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN2510-10 | |
| Clamping Voltage | 10V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 5.5A@60ns | |
| Peak Pulse Power Dissipation (Ppp) | 55W@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 5.8V | |
| Number of Channels | Four channels | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 200nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 4-channel bidirectional ESD protection
- Suitable for high-speed port applications
- Low operating voltage: 5V
- Low channel input capacitance, typical 0.3pF (I/O)
- IEC 61000-4-2 (ESD) immunity test: air discharge ±30kV
- Contact discharge ±30kV
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- Fully lead-free, fully RoHS compliant
- Halogen- and antimony-free, "Green" device
Applications
AI Translation
- USB 3.1, 3.2, and MDDI ports
- PCI Express and Serial SATA
- Laptop ports
- Tablets
C52205203 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



