LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC TP74AHC1G02S5 product image
  • TP74AHC1G02S5 thumbnail 1
  • TP74AHC1G02S5 thumbnail 2
  • TP74AHC1G02S5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TP74AHC1G02S5

Manufacturer
TECH PUBLICAsian Brands
MPN
TP74AHC1G02S5
LCSC Part #
C52205180
Packaging
SOT-23-5
Customer #
Key Attributes
1uA 2V~5.5V 7.5ns@5V,50pF SOT-23-5 Gates and Inverters
DatasheetTECH PUBLIC TP74AHC1G02S5
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,980
2,980 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0512$ 0.0487$ 0.49
100+$ 0.0403$ 0.0383$ 3.83
300+$ 0.0349$ 0.0332$ 9.96
3,000+$ 0.0309$ 0.0294$ 88.20
6,000+$ 0.0276$ 0.0263$ 157.80
9,000+$ 0.026$ 0.0247$ 222.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTECH PUBLIC
PackagingSOT-23-5
Features-
Input Logic Level - High1.5V;2.1V;3.85V
Input Logic Level - Low500mV;900mV;1.65V
Logic Family74AHC
Operating Temperature-40℃~+125℃
Output Logic Level - High1.9V;2.58V;3.94V
Quiescent Current(Iq)1uA
Voltage - Supply2V~5.5V
Current - Output High(IOH)-
Number of Channels1;2
Output Logic Level - Low360mV
Propagation Delay7.5ns@5V,50pF
Current - Output Low(IOL)-

Introduction

AI Translation

TP74AHC1G02 is a single 2-input NOR gate with the function Y = A + B (overline).

Features

AI Translation
  • Operating voltage range: 2.0~5.5V
  • Low power consumption
  • High noise immunity
  • Balanced propagation delay
  • Operating temperature range: -40 ~ +125°C

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
SN74AHC1G02DBVRTECH PUBLICSimilarSOT-23-53,330$0.0420 $0.0442
74AHC1G02GVTECH PUBLICSimilarSOT-23-51,900$ 0.0393
74AHC1G02W5-TPTECH PUBLICSimilarSOT-23-52,900$0.0420 $0.0442
MC74VHC1G02DTT1G-TPTECH PUBLICSimilarSOT-23-52,960$0.0407 $0.0428
TC7SH02F-TPTECH PUBLICSimilarSOT-23-53,000$0.0418 $0.0439
View and Compare All Alternative Parts.