TECH PUBLIC MC74HC1G00DFT1G-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | MC74HC1G00DFT1G-TP |
| LCSC Part # | C52205115 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | 2V~6V 17ns@6V,50pF 1uA SOT-353 Gates and Inverters |
| Datasheet | TECH PUBLIC MC74HC1G00DFT1G-TP |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Propagation Delay | 17ns@6V,50pF | |
| Output Logic Level - Low | 100mV;260mV | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Features | - | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;4.18V;5.68V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 2.6mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 2.6mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Propagation Delay | 17ns@6V,50pF | |
| Output Logic Level - Low | 100mV;260mV | |
| Input Logic Level - High | 1.5V;3.15V;4.2V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Features | - | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;4.18V;5.68V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 2.6mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 2.6mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
MC74HC1G00 is a high-speed CMOS 2-input NAND gate fabricated using silicon gate CMOS technology. Combining the low power consumption of CMOS with speed comparable to LS-TTL logic. The three-stage internal circuit structure with output buffers provides wide noise margins and stable output.
Features
AI Translation
- Basic gate function offered as part of Renesas Unified Logic family.
- Embossed carrier tape packaging for high-speed automated placement.
- Electrical characteristics identical to MC74HC1G00.
- Supply voltage range: 2 V to 6 V.
- Operating temperature range: -40 to +85°C.
- Output high current and output low current both 2 mA (minimum).
In-Stock: 14,470
14,470 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0434$ 0.0413 | $ 0.41 |
| 100+ | $ 0.0342$ 0.0325 | $ 3.25 |
| 300+ | $ 0.0295$ 0.0281 | $ 8.43 |
| 3,000+ | $ 0.0261$ 0.0248 | $ 74.40 |
| 6,000+ | $ 0.0233$ 0.0222 | $ 133.20 |
| 9,000+ | $ 0.0219$ 0.0209 | $ 188.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Propagation Delay | 17ns@6V,50pF | |
| Output Logic Level - Low | 100mV;260mV | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Features | - | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;4.18V;5.68V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 2.6mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 2.6mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Propagation Delay | 17ns@6V,50pF | |
| Output Logic Level - Low | 100mV;260mV | |
| Input Logic Level - High | 1.5V;3.15V;4.2V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Features | - | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;4.18V;5.68V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 2.6mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 2.6mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
MC74HC1G00 is a high-speed CMOS 2-input NAND gate fabricated using silicon gate CMOS technology. Combining the low power consumption of CMOS with speed comparable to LS-TTL logic. The three-stage internal circuit structure with output buffers provides wide noise margins and stable output.
Features
AI Translation
- Basic gate function offered as part of Renesas Unified Logic family.
- Embossed carrier tape packaging for high-speed automated placement.
- Electrical characteristics identical to MC74HC1G00.
- Supply voltage range: 2 V to 6 V.
- Operating temperature range: -40 to +85°C.
- Output high current and output low current both 2 mA (minimum).
C52205115 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 74HC1G00GW | TECH PUBLIC | SOT-353 | 2,510 | $0.0448 $0.0471 | ||
| MC74HC1G00DTT1G-TP | TECH PUBLIC | SOT-353 | 2,820 | $0.0411 $0.0432 | ||
| MC74VHC1G00DFT1G-TP | TECH PUBLIC | SOT-353 | 2,820 | $0.0456 $0.048 | ||
| TP74AHC1G00C5 | TECH PUBLIC | SOT-353 | 2,990 | $0.0531 $0.0558 | ||
| MC74VHC1G132DFT1G-TP | TECH PUBLIC | SOT-353 | 2,460 | $0.0456 $0.0479 | ||
| 74AHC1G00SE-TP | TECH PUBLIC | SOT-353 | 2,990 | $0.0461 $0.0485 | ||
| SN74AHC1G00DCKR | TECH PUBLIC | SOT-353 | 4,110 | $0.0353 $0.0371 | ||
| TC7SH00FU-TP | TECH PUBLIC | SOT-353 | 2,990 | $0.0456 $0.0479 |



