LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN JXT-GH1.25-10PLT product image
  • JXT-GH1.25-10PLT thumbnail 1
  • JXT-GH1.25-10PLT thumbnail 2
  • JXT-GH1.25-10PLT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN JXT-GH1.25-10PLT

Manufacturer
JXTCONNAsian Brands
MPN
JXT-GH1.25-10PLT
LCSC Part #
C52205022
Packaging
SMD,P=1.25mm
Customer #
Key Attributes
GH 50V 10 1 1.25mm 1A Surface Mount,Vertical -40℃~+85℃ Tin 10P Beige 1x10P SMD,P=1.25mm Headers, Male Pins
DatasheetJXTCONN JXT-GH1.25-10PLT
Custom CablesMOQ 1pc
In-Stock: 55
55 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1483$ 0.1039$ 0.52
50+$ 0.118$ 0.0826$ 4.13
150+$ 0.1028$ 0.0720$ 10.80
1,500+$ 0.0915$ 0.0641$ 96.15
3,000+$ 0.0824$ 0.0577$ 173.10
4,500+$ 0.0778$ 0.0545$ 245.25
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJXTCONN
PackagingSMD,P=1.25mm
Reference SeriesGH
Voltage Rating (Max)50V
Contact MaterialBrass
Number of PINs Per Row10
Number of Rows1
Pitch1.25mm
Current Rating1A
Flame Retardant RatingUL94V-0
Supplementary FeaturesAuxiliary Solder Pin
Mounting TypeSurface Mount,Vertical
Operating Temperature-40℃~+85℃
Contact PlatingTin
Number of PINs10P
Plastic MaterialLCP
ColorBeige
X-Length of Bottom Edge on Board (Spacing Line)15.75mm
Row Spacing-
Pin Structure1x10P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.