LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN JXT-0.8-5PLT product image
  • JXT-0.8-5PLT thumbnail 1
  • JXT-0.8-5PLT thumbnail 2
  • JXT-0.8-5PLT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN JXT-0.8-5PLT

Manufacturer
JXTCONNAsian Brands
MPN
JXT-0.8-5PLT
LCSC Part #
C52205008
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
Surface Mount,Vertical 30V 5 1 0.8mm 500mA -40℃~+85℃ Tin 5P Beige 1x5P SMD,P=0.8mm Headers, Male Pins
DatasheetJXTCONN JXT-0.8-5PLT
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 95
95 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1431$ 0.1002$ 0.50
50+$ 0.1133$ 0.0794$ 3.97
150+$ 0.0985$ 0.0690$ 10.35
500+$ 0.0873$ 0.0612$ 30.60
2,500+$ 0.0784$ 0.0549$ 137.25
5,000+$ 0.0739$ 0.0518$ 259.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJXTCONN
PackagingSMD,P=0.8mm
Connector TypeSurface Mount,Vertical
Reference Series-
Voltage Rating (Max)30V
Contact MaterialBrass
Number of PINs Per Row5
Number of Rows1
Pitch0.8mm
Current Rating500mA
Flame Retardant RatingUL94V-0
Supplementary FeaturesAuxiliary Solder Pin
Operating Temperature-40℃~+85℃
Contact PlatingTin
Number of PINs5P
Plastic MaterialLCP
ColorBeige
X-Length of Bottom Edge on Board (Spacing Line)6.2mm
Row Spacing-
Pin Structure1x5P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.