Existar EX357C
| Manufacturer | ExistarAsian Brands |
| MPN | EX357C |
| LCSC Part # | C52204706 |
| Packaging | SOP-4 |
| Customer # | |
| Key Attributes | 50mA 100mV@10mA,1mA 80V 6V 1.2V DC SOP-4 Transistor, Photovoltaic Output Optoisolators |
| Datasheet | Existar EX357C |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Existar | |
| Packaging | SOP-4 | |
| Rise time | 3us | |
| Output Current | 50mA | |
| Fall time | 4us | |
| Vce Saturation(VCE(sat)) | 100mV@10mA,1mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.2V | |
| Current transfer ratio | 200%;400% | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Existar | |
| Packaging | SOP-4 | |
| Rise time | 3us | |
| Output Current | 50mA | |
| Fall time | 4us | |
| Vce Saturation(VCE(sat)) | 100mV@10mA,1mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.2V | |
| Current transfer ratio | 200%;400% | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The device consists of an infrared emitting diode and a phototransistor detector, optically coupled and encapsulated in a green compound. They are available in a 4-pin small surface mount package.
Features
AI Translation
- Halogen-free
- Current transfer ratio
- High isolation voltage between input and output
- Compact 4-pin SOP package, profile height 2.0 mm
- EU REACH compliant
- Lead-free and RoHS compliant
Applications
AI Translation
- DC-DC converters
- Programmable controllers
- Telecom equipment
- Signal transmission between circuits with different potentials and impedances
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Existar | |
| Packaging | SOP-4 | |
| Rise time | 3us | |
| Output Current | 50mA | |
| Fall time | 4us | |
| Vce Saturation(VCE(sat)) | 100mV@10mA,1mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.2V | |
| Current transfer ratio | 200%;400% | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Existar | |
| Packaging | SOP-4 | |
| Rise time | 3us | |
| Output Current | 50mA | |
| Fall time | 4us | |
| Vce Saturation(VCE(sat)) | 100mV@10mA,1mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.2V | |
| Current transfer ratio | 200%;400% | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The device consists of an infrared emitting diode and a phototransistor detector, optically coupled and encapsulated in a green compound. They are available in a 4-pin small surface mount package.
Features
AI Translation
- Halogen-free
- Current transfer ratio
- High isolation voltage between input and output
- Compact 4-pin SOP package, profile height 2.0 mm
- EU REACH compliant
- Lead-free and RoHS compliant
Applications
AI Translation
- DC-DC converters
- Programmable controllers
- Telecom equipment
- Signal transmission between circuits with different potentials and impedances
C52204706 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



